Part Details for MCP16415-I/UN by Microchip Technology Inc
Overview of MCP16415-I/UN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP16415-I/UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4762
|
Newark | Dc/Dc Conv, Sync Boost, 500Khz, 85Deg C Rohs Compliant: Yes |Microchip MCP16415-I/UN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 400 |
|
$1.0300 / $1.3400 | Buy Now |
DISTI #
150-MCP16415-I/UN-ND
|
DigiKey | IC REG BOOST ADJ 600MA 10MSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
390 In Stock |
|
$0.9900 / $1.2900 | Buy Now |
DISTI #
MCP16415-I/UN
|
Avnet Americas | DC to DC Converter Single-Output Step-Up Adjustable 1.8V to 5.25V 10-Pin MSOP Tube - Rail/Tube (Alt: MCP16415-I/UN) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9900 / $1.2900 | Buy Now |
DISTI #
579-MCP16415-I/UN
|
Mouser Electronics | Switching Voltage Regulators Low lq Synchronous Boost Converter RoHS: Compliant | 5744 |
|
$0.9880 / $1.2900 | Buy Now |
DISTI #
MCP16415-I/UN
|
Microchip Technology Inc | Low lq Synchronous Boost Converter, Projected EOL: 2044-09-22 RoHS: Compliant pbFree: Yes |
6200 Alternates Available |
|
$0.8700 / $1.2900 | Buy Now |
|
Future Electronics | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA 10-TFSOP RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$0.9700 / $1.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6200 Factory Stock |
|
$0.8580 / $1.0440 | Buy Now |
DISTI #
MCP16415-I/UN
|
TME | IC: PMIC, DC/DC converter, Uin: 0.82÷5.25VDC, Uout: 1.8÷5.25VDC, 1A Min Qty: 1 | 0 |
|
$1.1200 / $1.6300 | RFQ |
|
Ameya Holding Limited | 6200 |
|
RFQ | ||
|
NAC | Low IQ Boost Converter with Programmable Low Battery, PG and Automatic Input-to-Output Bypass Operation, 10 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 5000 |
|
$1.0400 / $1.2800 | Buy Now |
Part Details for MCP16415-I/UN
MCP16415-I/UN CAD Models
MCP16415-I/UN Part Data Attributes
|
MCP16415-I/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16415-I/UN
Microchip Technology Inc
Switching Regulator, Current-mode, 0.6A, 575kHz Switching Freq-Max, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | PFM CONTROL MODE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 0.82 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.2,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |