Part Details for MCP1642B-ADJI/MC by Microchip Technology Inc
Overview of MCP1642B-ADJI/MC by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MCP1642B-ADJI/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y7745
|
Newark | Dc/Dc Conv, Sync Boost, 1Mhz, Dfn-8, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:650Mv, Input Voltage Max:5.5V, Output Current:800Ma, Ic Case/Package:Dfn Rohs Compliant: Yes |Microchip MCP1642B-ADJI/MC Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
MCP1642B-ADJI/MC-ND
|
DigiKey | IC REG BOOST ADJ 800MA 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
900 In Stock |
|
$1.3200 | Buy Now |
DISTI #
MCP1642B-ADJI/MC
|
Avnet Americas | Conv DC-DC Single Step Up 0.65V 5.5V 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP1642B-ADJI/MC) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
579-MCP1642B-ADJI/MC
|
Mouser Electronics | Switching Voltage Regulators Step-up DC/DC Reg 1 MHz, 1.6A, adjVout RoHS: Compliant | 20583 |
|
$0.9000 / $1.3200 | Buy Now |
DISTI #
MCP1642B-ADJI/MC
|
Microchip Technology Inc | SYNCHRONOUS BOOST CONVERTER, Projected EOL: 2025-01-16 RoHS: Compliant pbFree: Yes | 25750 |
|
$0.9700 / $1.3200 | Buy Now |
DISTI #
70567215
|
RS | 1MHz,1.6ASwitch,0.65VStart-upSyncBoostRegulator, InputtoOutputBypass, Adjustable | Microchip Technology Inc. MCP1642B-ADJI/MC RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Future Electronics | MCP1642 Series 5.5 V 800 mA 1.15 MHz Boost SMT Switching Regulator - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Tube | 300Tube |
|
$1.1000 / $1.1700 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 8-Pin DFN EP Tube RoHS: Compliant |
3000 In Stock 25650 Factory Stock |
|
$0.8570 / $1.1000 | Buy Now |
DISTI #
69227224
|
Verical | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 8-Pin DFN EP Tube Min Qty: 150 Package Multiple: 150 Date Code: 2313 | Americas - 3000 |
|
$1.0851 / $1.4570 | Buy Now |
DISTI #
MCP1642B-ADJI/MC
|
Avnet Americas | Conv DC-DC Single Step Up 0.65V 5.5V 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP1642B-ADJI/MC) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for MCP1642B-ADJI/MC
MCP1642B-ADJI/MC CAD Models
MCP1642B-ADJI/MC Part Data Attributes:
|
MCP1642B-ADJI/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1642B-ADJI/MC
Microchip Technology Inc
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ADJ OUTPUT FROM 1.8V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1150 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MCP1642B-ADJI/MC
This table gives cross-reference parts and alternative options found for MCP1642B-ADJI/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1642B-ADJI/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1642BT-ADJI/MC | SWITCHING REGULATOR | Microchip Technology Inc | MCP1642B-ADJI/MC vs MCP1642BT-ADJI/MC |