-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP16502 is a multi-channel PMIC intended for powering the SAMA7G eMPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8645
|
Newark | Power Management Ic, -40 To 125Deg C, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:4, No. Of Ldo Regulators:2, No. Of Regulated Outputs:6, Ic Case/Package:Vqfn-Ep, No. Of Pins:32Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP16502TAC-E/S8B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 41 |
|
$3.5800 | Buy Now |
DISTI #
51AH8243
|
Newark | High-Performance Pmic For Sama5Dx/Sam9X6 Mpus 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip MCP16502TAC-E/S8B Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6200 | Buy Now |
DISTI #
150-MCP16502TAC-E/S8BCT-ND
|
DigiKey | PMIC FOR SAMA5DX/SAM9X6 MPUS Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19097 In Stock |
|
$2.6200 / $3.4400 | Buy Now |
DISTI #
MCP16502TAC-E/S8B
|
Avnet Americas | Step Down Converter with LDO Regulator 6-OUT 32-Pin VQFN EP T/R - Tape and Reel (Alt: MCP16502TAC-E/S8B) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.6200 / $3.4400 | Buy Now |
DISTI #
51AH8645
|
Avnet Americas | Step Down Converter with LDO Regulator 6-OUT 32-Pin VQFN EP T/R - Product that comes on tape, but is not reeled (Alt: 51AH8645) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Ammo Pack | 41 Partner Stock |
|
$3.5800 | Buy Now |
DISTI #
579-MCP16502TACE/S8B
|
Mouser Electronics | Power Management Specialized - PMIC MCP16502 is a multi-channel PMIC intended for powering the SAMA7G eMPC RoHS: Compliant | 5385 |
|
$2.6100 / $3.3400 | Buy Now |
DISTI #
V72:2272_24102965
|
Arrow Electronics | Power Management IC 2.7V to 5.5V Automotive AEC-Q100 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2138 Container: Cut Strips | Americas - 5233 |
|
$2.9930 / $3.3490 | Buy Now |
DISTI #
MCP16502TAC-E/S8B
|
Microchip Technology Inc | MCP16502 is a multi-channel PMIC intended for powering the SAMA7G eMPC, Projected EOL: 2044-11-26 RoHS: Compliant pbFree: Yes |
10536 Alternates Available |
|
$2.2900 / $3.4400 | Buy Now |
|
Future Electronics | PMIC FOR SAMA5DX/SAM9X6 MPUS RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$2.5600 | Buy Now |
|
Onlinecomponents.com | Step Down Converter with LDO Regulator 6-OUT 32-Pin VQFN EP T/R |
3300 In Stock 33000 Factory Stock |
|
$2.4600 / $2.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP16502TAC-E/S8B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16502TAC-E/S8B
Microchip Technology Inc
MCP16502 is a multi-channel PMIC intended for powering the SAMA7G eMPC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-11-25 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MCP16502TAC-E/S8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16502TAC-E/S8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP16502AC-E/S8B | Power Supply Support Circuit | Microchip Technology Inc | MCP16502TAC-E/S8B vs MCP16502AC-E/S8B |