-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1687
|
Newark | Msop Boost Controller W/Pgood Ind, Uvlo 2V Rohs Compliant: Yes |Microchip MCP1652R-E/MS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$1.3900 / $1.4700 | Buy Now |
DISTI #
96K3710
|
Newark | Ic, smps Controller, resonant-Mode, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP1652R-E/MS Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 | Buy Now |
DISTI #
MCP1652R-E/MS-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
245 In Stock |
|
$1.4900 / $1.9700 | Buy Now |
DISTI #
MCP1652R-E/MS
|
Avnet Americas | Boost Controller 8-Pin MSOP - Rail/Tube (Alt: MCP1652R-E/MS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 88 |
|
$1.2706 | Buy Now |
DISTI #
579-MCP1652R-E/MS
|
Mouser Electronics | Switching Controllers w/Pgd Ind UVLO 2V RoHS: Compliant | 368 |
|
$1.4900 / $1.9700 | Buy Now |
DISTI #
V36:1790_06440301
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Up 850kHz Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1720 | Americas - 32 |
|
$1.4830 | Buy Now |
DISTI #
MCP1652R-E/MS
|
Microchip Technology Inc | STEP-UP DC/DC CONTROLLER W/POWER GOOD INPUT, Projected EOL: 2034-03-05 RoHS: Compliant pbFree: Yes |
57 Alternates Available |
|
$1.4300 / $1.9700 | Buy Now |
DISTI #
70452994
|
RS | Boost Controller w/Pgood Ind, UVLO 2V8 MSOP 3x3mm TUBE | Microchip Technology Inc. MCP1652R-E/MS RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 / $3.2400 | RFQ |
|
Future Electronics | MCP1652 Series 2 to 5.5 V 750 kHz Gated Oscillator Boost Controller - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | DC/DC Cntrlr Single-OUT Step Up 850kHz Automotive 8-Pin MSOP Tube RoHS: Compliant | 27200 Factory Stock |
|
$1.5200 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1652R-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1652R-E/MS
Microchip Technology Inc
SWITCHING CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, MO-187, MSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 100 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 850 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP1652R-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1652R-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1652ST-EMS | 1 A SWITCHING CONTROLLER, 850 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP1652R-E/MS vs MCP1652ST-EMS |
MCP1652ST-E/MS | SWITCHING CONTROLLER | Microchip Technology Inc | MCP1652R-E/MS vs MCP1652ST-E/MS |
MCP1652S-E/MS | SWITCHING CONTROLLER | Microchip Technology Inc | MCP1652R-E/MS vs MCP1652S-E/MS |
MCP1652R-EMS | 1 A SWITCHING CONTROLLER, 850 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP1652R-E/MS vs MCP1652R-EMS |
MCP1652S-EMS | 1 A SWITCHING CONTROLLER, 850 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP1652R-E/MS vs MCP1652S-EMS |
MCP1652RT-EMS | 1 A SWITCHING CONTROLLER, 850 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP1652R-E/MS vs MCP1652RT-EMS |