Part Details for MCP165N by Essentra Components
Overview of MCP165N by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP165N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-MCP165N-ND
|
DigiKey | MASKING COVER CAP - CLEAR , ELAS Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1955 | Buy Now |
DISTI #
144-MCP165N
|
Mouser Electronics | Conduit Fittings & Accessories MASKING COVER CAP:PE CLEAR RoHS: Compliant | 0 |
|
$3.5700 / $5.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.0600 | Buy Now |
|
Onlinecomponents.com | Stretch Fit Cover Cap - Clear - Elastic Diameter 165.1 mm (6.500 in) - Outside Diameter 812.8 mm (32.000 in) RoHS: Compliant | 0 |
|
$2.9700 / $4.5100 | Buy Now |
DISTI #
RICMCP165N
|
DB Roberts | 0 |
|
RFQ |