-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,VOLT REGULATOR,FIXED,+3.3V,CMOS,LLCC,6PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X8657
|
Newark | 250Ma Cmos Ldo, Isupply 1Ua And 2% Vout Accuracy 6 Dfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP1700T-3302E/MAY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 | Buy Now |
DISTI #
MCP1700T-3302E/MAYCT-ND
|
DigiKey | IC REG LINEAR 3.3V 250MA 6DFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25154 In Stock |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
MCP1700T-3302E/MAY
|
Avnet Americas | LDO Regulator Pos 3.3V 0.25A 6-Pin DFN T/R - Tape and Reel (Alt: MCP1700T-3302E/MAY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
579-MCP1700T3302EMAY
|
Mouser Electronics | LDO Voltage Regulators 250mA CMOS LDO Isupply 1uA RoHS: Compliant | 26046 |
|
$0.4010 / $0.5200 | Buy Now |
DISTI #
V72:2272_06440360
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2147 Container: Cut Strips | Americas - 200 |
|
$0.4488 / $0.4632 | Buy Now |
DISTI #
MCP1700T-3302E/MAY
|
Microchip Technology Inc | Low Quiescent Current LDO, Projected EOL: 2039-05-28 RoHS: Compliant pbFree: Yes |
18406 Alternates Available |
|
$0.3600 / $0.5400 | Buy Now |
DISTI #
70567878
|
RS | 250mA CMOS LDO, Isupply 1uA and 2% Vout Accuracy | Microchip Technology Inc. MCP1700T-3302E/MAY RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.7700 | RFQ |
|
Future Electronics | LDO Voltage Regulators 250mA CMOS LDO Isupply 1uA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.4700 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.25A Automotive 6-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$0.3573 / $0.3888 | Buy Now |
DISTI #
77265003
|
Verical | LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2348 | Americas - 3000 |
|
$0.4338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1700T-3302E/MAY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1700T-3302E/MAY
Microchip Technology Inc
IC,VOLT REGULATOR,FIXED,+3.3V,CMOS,LLCC,6PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC6,.08,25 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.178 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.0339% | |
Load Regulation-Max | 0.0509% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MCP1700T-3302E/MAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1700T-3302E/MAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3997MM-3.3/NOPB | 250-mA, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125 | Texas Instruments | MCP1700T-3302E/MAY vs LP3997MM-3.3/NOPB |
MCP1700T-3202E/MB | 150mA CMOS LDO, Isupply 1uA and 2% Vout Accuracy, -40C to +125C, 3-SOT-89, T/R | Microchip Technology Inc | MCP1700T-3302E/MAY vs MCP1700T-3202E/MB |
LP3997MMX-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, MSOP-8 | Texas Instruments | MCP1700T-3302E/MAY vs LP3997MMX-3.3 |
MCP1700T-3202E/TT | 250mA CMOS LDO, lsupply 1uA and 2% Vout Accuracy, -40C to +125C, 3-SOT-23, T/R | Microchip Technology Inc | MCP1700T-3302E/MAY vs MCP1700T-3202E/TT |
MCP1700-3302E/TT | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN | Microchip Technology Inc | MCP1700T-3302E/MAY vs MCP1700-3302E/TT |
MCP1700T-3302I/TT | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, CMOS, PDSO3 | Microchip Technology Inc | MCP1700T-3302E/MAY vs MCP1700T-3302I/TT |
AP2139AK-3.3TRG1 | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO5, GREEN, SOT-23, 5 PIN | Diodes Incorporated | MCP1700T-3302E/MAY vs AP2139AK-3.3TRG1 |
LP3997MM-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, MSOP-8 | Texas Instruments | MCP1700T-3302E/MAY vs LP3997MM-3.3 |
MCP1700T-3302E/TTVAO | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, CMOS, PDSO3 | Microchip Technology Inc | MCP1700T-3302E/MAY vs MCP1700T-3302E/TTVAO |
FT510GA | Fixed Positive LDO Regulator, 3.3V, PDSO3, SOT-23, 3 PIN | Fremont Micro Devices (USA) Inc | MCP1700T-3302E/MAY vs FT510GA |