-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED POSITIVE LDO REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4015
|
Newark | Ldo, 2.7/16Vin, 0.25A, 5V, 2%, 3Sot89, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:16V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:250Ma, Dropout Rohs Compliant: Yes |Microchip MCP1703AT-5002E/MB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4677 |
|
$0.5820 / $0.7800 | Buy Now |
DISTI #
83T7173
|
Newark | Low Iq, High Vin Ldo 3 Sot-89 T/R Rohs Compliant: Yes |Microchip MCP1703AT-5002E/MB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5770 | Buy Now |
DISTI #
MCP1703AT-5002E/MBCT-ND
|
DigiKey | IC REG LINEAR 5V 250MA SOT89-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
3453 In Stock |
|
$0.5600 / $0.7500 | Buy Now |
DISTI #
MCP1703AT-5002E/MB
|
Avnet Americas | LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: MCP1703AT-5002E/MB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7500 | Buy Now |
DISTI #
579-MCP1703AT5002EMB
|
Mouser Electronics | LDO Voltage Regulators LOW Iq, High Vin LDO 5.0V, SOT-89 RoHS: Compliant | 3562 |
|
$0.5600 / $0.7500 | Buy Now |
DISTI #
V72:2272_06440474
|
Arrow Electronics | LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2322 Container: Cut Strips | Americas - 990 |
|
$0.6155 / $0.6902 | Buy Now |
DISTI #
MCP1703AT-5002E/MB
|
Microchip Technology Inc | LOWIQ 250MA LDO, VIN 16V MAX, VOUT=5.0V, Projected EOL: 2039-03-15 RoHS: Compliant pbFree: Yes | 55669 |
|
$0.4900 / $0.7500 | Buy Now |
DISTI #
70389036
|
RS | MCP1703AT-5002E/MB, LDOVoltage Regulator,250mA,5V 2%,2.7 to 16Vin,3-Pin SOT-89 | Microchip Technology Inc. MCP1703AT-5002E/MB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 / $1.0500 | RFQ |
|
Future Electronics | MCP1703A Series 5 V 230 mA Fixed Output Surface Mount Voltage Regulator - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.5500 / $0.5900 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.25A Automotive 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant |
2000 In Stock 78000 Factory Stock |
|
$0.5130 / $0.5370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1703AT-5002E/MB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1703AT-5002E/MB
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.65 V | |
Dropout Voltage1-Nom | 0.33 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 5.75 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.495 mm | |
Line Regulation-Max | 0.15375% | |
Load Regulation-Max | 0.125% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 2.445 mm |
This table gives cross-reference parts and alternative options found for MCP1703AT-5002E/MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1703AT-5002E/MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1703AT-5002E/MBVAO | Fixed Positive LDO Regulator, 5V, 0.65V Dropout, CMOS, PSSO3 | Microchip Technology Inc | MCP1703AT-5002E/MB vs MCP1703AT-5002E/MBVAO |
MCP1703AT-5001E/MB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1703AT-5002E/MB vs MCP1703AT-5001E/MB |