Part Details for MCP1722T-3310H/S7X by Microchip Technology Inc
Overview of MCP1722T-3310H/S7X by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MCP1722T-3310H/S7X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5363
|
Newark | High Voltage Dual Output Ldo 3.3Vout On Ldo2 With 10Vout On Ldo1 Soic 8Ld With Extended Temperature Range 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP1722T-3310H/S7X Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 | Buy Now |
DISTI #
150-MCP1722T-3310H/S7XCT-ND
|
DigiKey | IC DUAL LDO 3.3V/10VOUT SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2300 In Stock |
|
$1.2500 / $1.6500 | Buy Now |
DISTI #
MCP1722T-3310H/S7X
|
Avnet Americas | LDO Regulator Pos 3.3V/10V 50mA/100mA 8-Pin SOIC T/R - Tape and Reel (Alt: MCP1722T-3310H/S7X) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.2500 / $1.6500 | Buy Now |
DISTI #
579-MCP1722T3310HS7X
|
Mouser Electronics | LDO Voltage Regulators High Voltage Dual Output LDO 3.3Vout on LDO2 with 10Vout on LDO1 SOIC 8Ld with Extended Temperature Range RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
DISTI #
MCP1722T-3310H/S7X
|
Microchip Technology Inc | Dual Output LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$1.1900 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1200 / $3.0600 | Buy Now | |
DISTI #
MCP1722T-3310H/S7X
|
Avnet Americas | LDO Regulator Pos 3.3V/10V 50mA/100mA 8-Pin SOIC T/R - Tape and Reel (Alt: MCP1722T-3310H/S7X) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.2500 / $1.6500 | Buy Now |
|
Ameya Holding Limited | 3300 |
|
RFQ | ||
DISTI #
MCP1722T-3310H/S7X
|
Avnet Americas | LDO Regulator Pos 3.3V/10V 50mA/100mA 8-Pin SOIC T/R - Tape and Reel (Alt: MCP1722T-3310H/S7X) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.2500 / $1.6500 | Buy Now |
Part Details for MCP1722T-3310H/S7X
MCP1722T-3310H/S7X CAD Models
MCP1722T-3310H/S7X Part Data Attributes
|
MCP1722T-3310H/S7X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1722T-3310H/S7X
Microchip Technology Inc
Fixed Positive LDO Regulator, 2 Output, 10V1, 3.3V2, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage2-Max | 0.75 V | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 11 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.0165% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 10.2 V | |
Output Voltage1-Min | 9.8 V | |
Output Voltage1-Nom | 10 V | |
Output Voltage2-Max | 3.366 V | |
Output Voltage2-Min | 3.234 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |