Part Details for MCP1726-5002E/MF by Microchip Technology Inc
Overview of MCP1726-5002E/MF by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP1726-5002E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T2871
|
Newark | Ic, Ldo, 1A, 5.0V, 8Dfn, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltage Vdo:220Mv, Rohs Compliant: Yes |Microchip MCP1726-5002E/MF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.7380 / $0.9460 | Buy Now |
DISTI #
MCP1726-5002E/MF-ND
|
DigiKey | IC REG LINEAR 5V 1A 8DFN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
483 In Stock |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
MCP1726-5002E/MF
|
Avnet Americas | LDO Regulator Pos 5V 1A 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP1726-5002E/MF) RoHS: Compliant Min Qty: 480 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
579-MCP1726-5002E/MF
|
Mouser Electronics | LDO Voltage Regulators 1A 5V Vout Extended Temp RoHS: Compliant | 811 |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
MCP1726-5002E/MF
|
Microchip Technology Inc | 1A Low Voltage Low lq LDO, Projected EOL: 2034-02-23 RoHS: Compliant pbFree: Yes |
3360 Alternates Available |
|
$0.6500 / $0.9100 | Buy Now |
DISTI #
70389056
|
RS | Microchip MCP1726-5002E/MF, LDO Voltage Regulator,1A,5V 2%,2.3 to 6 Vin,8-Pin DFN | Microchip Technology Inc. MCP1726-5002E/MF RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$0.7570 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 1A Automotive 8-Pin DFN EP Tube RoHS: Compliant | 3360 Factory Stock |
|
$0.6050 / $0.7250 | Buy Now |
DISTI #
MCP1726-5002E/MF
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 1A, DFN8, SMD, tube Min Qty: 1 | 0 |
|
$0.9600 / $1.3600 | RFQ |
|
Ameya Holding Limited | MCP1726-5002E/MF , LDO 电压调节器, 1A, 5 V输出 2%, 2.3 → 6 V输入, 8针 DFN封装 | 4080 |
|
RFQ |
Part Details for MCP1726-5002E/MF
MCP1726-5002E/MF CAD Models
MCP1726-5002E/MF Part Data Attributes:
|
MCP1726-5002E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1726-5002E/MF
Microchip Technology Inc
5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, DSO8, 3 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0075% | |
Load Regulation-Max | 0.075% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,26 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |