-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP1755T-5002E/OT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X0255
|
Newark | Ldo Voltage Reg, 5V, 0.3A, Sot-23-5, Output Type:Fixed, Input Voltage Min:3.6V, Input Voltage Max:16V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive, Output Current Max:300Ma Rohs Compliant: Yes |Microchip MCP1755T-5002E/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2346 |
|
$0.5840 / $0.6930 | Buy Now |
DISTI #
31W8747
|
Newark | Ldo Voltage Reg, 5V, 0.3A, Sot-23-5, Output Type:Fixed, Input Voltage Min:3.6V, Input Voltage Max:16V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:300Ma, Dropout Voltage Typ @ Current:300Mv, No. Of Pins:5Pins Rohs Compliant: Yes |Microchip MCP1755T-5002E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 | Buy Now |
DISTI #
MCP1755T-5002E/OTCT-ND
|
DigiKey | IC REG LINEAR 5V 300MA SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
118653 In Stock |
|
$0.5625 / $0.6900 | Buy Now |
DISTI #
MCP1755T-5002E/OT
|
Avnet Americas | LDO Regulator Pos 5V 0.3A 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1755T-5002E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
18X0255
|
Avnet Americas | LDO Regulator Pos 5V 0.3A 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 18X0255) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 2346 Partner Stock |
|
$0.5840 / $0.7180 | Buy Now |
DISTI #
579-MCP1755T-5002EOT
|
Mouser Electronics | LDO Voltage Regulators LDO RoHS: Compliant | 15824 |
|
$0.5630 / $0.6900 | Buy Now |
DISTI #
V36:1790_06440853
|
Arrow Electronics | LDO Regulator Pos 5V 0.3A Automotive AEC-Q100 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 1334 | Americas - 2 |
|
$0.5254 | Buy Now |
DISTI #
MCP1755T-5002E/OT
|
Microchip Technology Inc | 16 V,300mA low quiescent current Ido with shutdown and power good., Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 33715 |
|
$0.5000 / $0.6900 | Buy Now |
DISTI #
70452960
|
RS | High PSRR 300mA LDO, Vin 16V Max5 SOT-23 T/R | Microchip Technology Inc. MCP1755T-5002E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.1500 | RFQ |
|
Future Electronics | LDO Voltage Regulators LDO RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5200 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1755T-5002E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1755T-5002E/OT
Microchip Technology Inc
MCP1755T-5002E/OT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 17.6 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |