-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, CMOS, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3241
|
Newark | High Input Voltage Regulator 3.3 V 5Ld Sot-23 Tr 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1793T-3302H/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6000 | Buy Now |
DISTI #
MCP1793T-3302H/OTCT-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA SOT23-5 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21426 In Stock |
|
$0.6000 / $0.7900 | Buy Now |
DISTI #
MCP1793T-3302H/OT
|
Avnet Americas | High-Voltage LDO Regulator Positive 3.3V 100mA 5-Pin SOT-23 Automotive T/R - Tape and Reel (Alt: MCP1793T-3302H/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.7900 | Buy Now |
DISTI #
579-MCP1793T-3302HOT
|
Mouser Electronics | LDO Voltage Regulators High input voltage regulator 3.3 V 5Ld SOT-23 TR RoHS: Compliant | 16648 |
|
$0.5990 / $0.7100 | Buy Now |
DISTI #
MCP1793T-3302H/OT
|
Microchip Technology Inc | 100mA, 3.3V regulated output, 5 pins package with SHDN feature, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5800 / $0.7900 | Buy Now |
|
Future Electronics | LDO Voltage Regulators High input voltage regulator 3.3 V 5Ld SOT-23 TR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7000 | Buy Now |
|
Onlinecomponents.com | High-Voltage LDO Regulator Positive 3.3V 100mA 5-Pin SOT-23 Automotive T/R - Tape and Reel |
5250 In Stock |
|
$0.5680 / $0.5880 | Buy Now |
DISTI #
MCP1793T-3302H/OT
|
Avnet Americas | High-Voltage LDO Regulator Positive 3.3V 100mA 5-Pin SOT-23 Automotive T/R - Tape and Reel (Alt: MCP1793T-3302H/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.7900 | Buy Now |
DISTI #
MCP1793T-3302H/OT
|
Avnet Americas | High-Voltage LDO Regulator Positive 3.3V 100mA 5-Pin SOT-23 Automotive T/R - Tape and Reel (Alt: MCP1793T-3302H/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.7900 | Buy Now |
|
NAC | High input voltage regulator 3.3 V 5Ld SOT-23 TR - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6500 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1793T-3302H/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1793T-3302H/OT
Microchip Technology Inc
Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, CMOS, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 70 V | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.083325% | |
Load Regulation-Max | 0.066% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MCP1793T-3302H/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1793T-3302H/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1793T-3302H/CB | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1793T-3302H/OT vs MCP1793T-3302H/CB |
MCP1793T-3302H/DC | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, CMOS, PDSO5 | Microchip Technology Inc | MCP1793T-3302H/OT vs MCP1793T-3302H/DC |