-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3290
|
Newark | High Voltage Ldo 3.3V 3-Ld Sot-223 3 Sot-223 T/R Rohs Compliant: Yes |Microchip MCP1799T-3302H/DB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4500 | Buy Now |
DISTI #
29AK0806
|
Newark | Ldo, Fixed, 3.3V, 0.08A, -40 To 150Deg C Rohs Compliant: Yes |Microchip MCP1799T-3302H/DB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4770 / $0.6030 | Buy Now |
DISTI #
150-MCP1799T-3302H/DBCT-ND
|
DigiKey | IC REG LINEAR 3.3V 80MA SOT223-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7991 In Stock |
|
$0.4500 / $0.5800 | Buy Now |
DISTI #
MCP1799T-3302H/DB
|
Avnet Americas | High-Voltage LDO Regulator 3.3V 80mA 3-Pin SOT-223 Automotive T/R - Tape and Reel (Alt: MCP1799T-3302H/DB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.5800 | Buy Now |
DISTI #
579-CP1799T-3302H/DB
|
Mouser Electronics | LDO Voltage Regulators High Voltage LDO 3.3V 3-Ld SOT-223 RoHS: Compliant | 28170 |
|
$0.4370 / $0.5800 | Buy Now |
DISTI #
MCP1799T-3302H/DB
|
Microchip Technology Inc | 80 mA High Voltage, Low Quiescent Current LDO Reg, 3.3V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 60000 |
|
$0.4200 / $0.5800 | Buy Now |
|
Future Electronics | LDO Voltage Regulators High Voltage LDO 3.3V 3-Ld SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.4300 / $0.4450 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator - 45V Input - 80mA 3.3V Output - 1.1V @ 80mA Voltage Dropout (Max) - 70dB to 35dB (100Hz to 100kHz) PSRR - SOT-223-3 - T&R. |
1000 In Stock 80000 Factory Stock |
|
$0.4161 / $0.4443 | Buy Now |
DISTI #
MCP1799T-3302H/DB
|
Avnet Americas | High-Voltage LDO Regulator 3.3V 80mA 3-Pin SOT-223 Automotive T/R - Tape and Reel (Alt: MCP1799T-3302H/DB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.5800 | Buy Now |
|
Ameya Holding Limited | 76000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1799T-3302H/DB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1799T-3302H/DB
Microchip Technology Inc
Fixed Positive LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-09-06 | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.1 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 66 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.066825% | |
Load Regulation-Max | 0.0264% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for MCP1799T-3302H/DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1799T-3302H/DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1799-3302H/DB | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1799T-3302H/DB vs MCP1799-3302H/DB |
MCP1799T-3302H/DBVAO | Fixed Positive LDO Regulator, 3.3V, 1.1V Dropout, CMOS, PDSO3 | Microchip Technology Inc | MCP1799T-3302H/DB vs MCP1799T-3302H/DBVAO |