Part Details for MCP2021P-330E/MD by Microchip Technology Inc
Overview of MCP2021P-330E/MD by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP2021P-330E/MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T0684
|
Newark | Lin Transceiver With Vreg And Lin Falling Edge Wake 8 Dfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP2021P-330E/MD Min Qty: 273 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
MCP2021P-330E/MD-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8DFN Min Qty: 1 Lead time: 11 Weeks Container: Tube |
202 In Stock |
|
$2.1000 | Buy Now |
DISTI #
MCP2021P-330E/MD
|
Avnet Americas | LIN TRANSCEIVER + 5.0V LDO - Bulk (Alt: MCP2021P-330E/MD) RoHS: Compliant Min Qty: 273 Package Multiple: 91 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $2.1000 | Buy Now |
DISTI #
579-MCP2021P330EMD
|
Mouser Electronics | LIN Transceivers LIN Transceiver with Vreg and LIN RoHS: Compliant | 264 |
|
$1.5800 / $2.1000 | Buy Now |
DISTI #
MCP2021P-330E/MD
|
Microchip Technology Inc | LIN COMPATIBLE DRIVER 3.3V REGULATOR, Projected EOL: 2025-02-09 RoHS: Compliant pbFree: Yes |
5005 Alternates Available |
|
$1.5000 / $2.1000 | Buy Now |
DISTI #
70567750
|
RS | LIN Transceiver with Vreg and LIN Falling Edge Wake | Microchip Technology Inc. MCP2021P-330E/MD RoHS: Not Compliant Min Qty: 273 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4900 / $2.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 | 0 |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5005 Factory Stock |
|
$1.3700 / $1.6000 | Buy Now |
DISTI #
MCP2021P-330E/MD
|
Avnet Americas | LIN TRANSCEIVER + 5.0V LDO - Bulk (Alt: MCP2021P-330E/MD) RoHS: Compliant Min Qty: 273 Package Multiple: 91 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $2.1000 | Buy Now |
|
Ameya Holding Limited | IC TXRX LIN ON-BOARD VREG 8DFN | 1997 |
|
RFQ |
Part Details for MCP2021P-330E/MD
MCP2021P-330E/MD CAD Models
MCP2021P-330E/MD Part Data Attributes:
|
MCP2021P-330E/MD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2021P-330E/MD
Microchip Technology Inc
IC,AUTOMOTIVE,LIN TRANSCEIVER,LLCC,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for MCP2021P-330E/MD
This table gives cross-reference parts and alternative options found for MCP2021P-330E/MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2021P-330E/MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2021PT-330E/MDVAO | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2021P-330E/MD vs MCP2021PT-330E/MDVAO |