-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4852
|
Newark | Lin Transceiver, Soic-14, Logic Family/Base Number:-, Logic Device Type:Transceiver, Bidirectional, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:6V, Supply Voltage Max:18V, Logic Ic Family:-, Logic Ic Base Number:-Rohs Compliant: Yes |Microchip MCP2022-330E/SL Min Qty: 228 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $1.7600 | Buy Now |
DISTI #
MCP2022-330E/SL-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
6 In Stock |
|
$2.1600 | Buy Now |
DISTI #
MCP2022-330E/SL
|
Avnet Americas | LIN Transceiver 1TX 1RX 20KBd 14-Pin SOIC N - Rail/Tube (Alt: MCP2022-330E/SL) RoHS: Compliant Min Qty: 228 Package Multiple: 57 Container: Tube | 0 |
|
$1.6300 / $2.1600 | Buy Now |
DISTI #
579-MCP2022-330E/SL
|
Mouser Electronics | LIN Transceivers LIN ver21 Trnsceivr 33V Vreg + RESET out RoHS: Compliant | 331 |
|
$1.6300 / $2.1600 | Buy Now |
DISTI #
MCP2022-330E/SL
|
Microchip Technology Inc | LIN CIMPATIBLE DRIVER, 5.0V REGULATOR, Projected EOL: 2023-10-30 RoHS: Compliant pbFree: Yes |
5073 Alternates Available |
|
$1.5700 / $2.1600 | Buy Now |
DISTI #
70047036
|
RS | LIN ver 2.1 Transceiver with on-board 3.3V Vreg + RESET out | Microchip Technology Inc. MCP2022-330E/SL RoHS: Not Compliant Min Qty: 228 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 57 | 0 |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive 14-Pin SOIC N Tube RoHS: Compliant | 0 |
|
$1.4200 / $1.7000 | Buy Now |
|
Quest Components | 25 |
|
$2.7632 / $3.7680 | Buy Now | |
DISTI #
MCP2022-330E/SL
|
Avnet Americas | LIN Transceiver 1TX 1RX 20KBd 14-Pin SOIC N - Rail/Tube (Alt: MCP2022-330E/SL) RoHS: Compliant Min Qty: 228 Package Multiple: 57 Container: Tube | 0 |
|
$1.6300 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2022-330E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2022-330E/SL
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | HSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP2022-330E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2022-330E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2022PT-E/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2022-330E/SL vs MCP2022PT-E/SN |
MCP2022-500E/P | DATACOM, INTERFACE CIRCUIT, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | Microchip Technology Inc | MCP2022-330E/SL vs MCP2022-500E/P |
MCP2022T-330E/ST | DATACOM, INTERFACE CIRCUIT, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP2022-330E/SL vs MCP2022T-330E/ST |
MCP2022P-E/P | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2022-330E/SL vs MCP2022P-E/P |
935268733118 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SO-8 | NXP Semiconductors | MCP2022-330E/SL vs 935268733118 |
TJA1020T/VM,118 | TJA1020 - LIN transceiver SOIC 8-Pin | NXP Semiconductors | MCP2022-330E/SL vs TJA1020T/VM,118 |
MCP2050-E/MQ | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2022-330E/SL vs MCP2050-E/MQ |
MCP201-I/SN | DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP2022-330E/SL vs MCP201-I/SN |
TLE6262GNUMA1 | Interface Circuit, PDSO28, POWER, PLASTIC, SO-28 | Infineon Technologies AG | MCP2022-330E/SL vs TLE6262GNUMA1 |
935276489118 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SO-8 | NXP Semiconductors | MCP2022-330E/SL vs 935276489118 |