Part Details for MCP2022AT-500E/ST by Microchip Technology Inc
Overview of MCP2022AT-500E/ST by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for MCP2022AT-500E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5952
|
Newark | Lin Transceiver + 5.0V Ldo 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP2022AT-500E/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6100 | Buy Now |
DISTI #
MCP2022AT-500E/ST-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 14TSSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5600 | Buy Now |
DISTI #
MCP2022AT-500E/ST
|
Avnet Americas | LIN TRANSCEIVER + 5.0V LDO - Tape and Reel (Alt: MCP2022AT-500E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5600 / $2.0500 | Buy Now |
DISTI #
579-MCP2022AT-500EST
|
Mouser Electronics | LIN Transceivers LIN Transceiver + 5.0V LDO RoHS: Compliant | 0 |
|
$1.5600 | Order Now |
DISTI #
MCP2022AT-500E/ST
|
Microchip Technology Inc | LIN transceiver with 5.0V Integrated Vreg, with Reset, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4900 / $2.0500 | Buy Now |
DISTI #
70569158
|
RS | LIN Transceiver + 5.0V LDO | Microchip Technology Inc. MCP2022AT-500E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4100 / $2.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $3.7700 | Buy Now |
DISTI #
MCP2022AT-500E/ST
|
Avnet Americas | LIN TRANSCEIVER + 5.0V LDO - Tape and Reel (Alt: MCP2022AT-500E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5600 / $2.0500 | Buy Now |
DISTI #
MCP2022AT-500E/ST
|
Avnet Americas | LIN TRANSCEIVER + 5.0V LDO - Tape and Reel (Alt: MCP2022AT-500E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5600 / $2.0500 | Buy Now |
Part Details for MCP2022AT-500E/ST
MCP2022AT-500E/ST CAD Models
MCP2022AT-500E/ST Part Data Attributes
|
MCP2022AT-500E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2022AT-500E/ST
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MCP2022AT-500E/ST
This table gives cross-reference parts and alternative options found for MCP2022AT-500E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2022AT-500E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935261511005 | IC DATACOM, INTERFACE CIRCUIT, UUC15, DIE-15, Network Interface | NXP Semiconductors | MCP2022AT-500E/ST vs 935261511005 |
TJA1048T | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM,GREEN, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | MCP2022AT-500E/ST vs TJA1048T |
TJA1054T/N1M,518 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | MCP2022AT-500E/ST vs TJA1054T/N1M,518 |
TJA1054T/S430/N,51 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | MCP2022AT-500E/ST vs TJA1054T/S430/N,51 |
TJA1043TK/1Y | TJA1043 - High-speed CAN transceiver SON 14-Pin | NXP Semiconductors | MCP2022AT-500E/ST vs TJA1043TK/1Y |
TJA1059TKJ | TJA1059 - Dual high-speed CAN transceiver with Standby mode SON 14-Pin | NXP Semiconductors | MCP2022AT-500E/ST vs TJA1059TKJ |
TJA1054AT/M,518 | TJA1054A - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | MCP2022AT-500E/ST vs TJA1054AT/M,518 |
TJA1059TK | LINE TRANSCEIVER | NXP Semiconductors | MCP2022AT-500E/ST vs TJA1059TK |
PC33897DR2 | DATACOM, INTERFACE CIRCUIT, PDSO14, PLASTIC, SOIC-14 | Freescale Semiconductor | MCP2022AT-500E/ST vs PC33897DR2 |
935277279118 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | MCP2022AT-500E/ST vs 935277279118 |