Part Details for MCP2022AT-500E/SL by Microchip Technology Inc
Overview of MCP2022AT-500E/SL by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for MCP2022AT-500E/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5951
|
Newark | Lin Transceiver + 5.0V Ldo 14 Soic .150In T/R Rohs Compliant: Yes |Microchip MCP2022AT-500E/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 | Buy Now |
DISTI #
MCP2022AT-500E/SL-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 14SOIC Min Qty: 2600 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4300 | Buy Now |
DISTI #
MCP2022AT-500E/SL
|
Avnet Americas | LIN TRANSCEIVER + 5.0V LDO - Tape and Reel (Alt: MCP2022AT-500E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.4300 / $1.8600 | Buy Now |
DISTI #
579-MCP2022AT-500ESL
|
Mouser Electronics | LIN Transceivers LIN Transceiver + 5.0V LDO RoHS: Compliant | 0 |
|
$1.4300 | Order Now |
DISTI #
MCP2022AT-500E/SL
|
Microchip Technology Inc | LIN transceiver with 5.0V Integrated Vreg, with Reset, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
50 Alternates Available |
|
$1.3500 / $1.8600 | Buy Now |
DISTI #
70569151
|
RS | IC TXRX LIN 5.0V LDO 14-SOIC | Microchip Technology Inc. MCP2022AT-500E/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2100 / $2.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$1.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$1.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$1.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $3.4700 | Buy Now |
Part Details for MCP2022AT-500E/SL
MCP2022AT-500E/SL CAD Models
MCP2022AT-500E/SL Part Data Attributes
|
MCP2022AT-500E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2022AT-500E/SL
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |