-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,TOUCH SENSOR/CONTROLLER,SOP,14PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8866
|
Newark | Inductive Sensor Analog Front End 14 Soic .150In T/R Rohs Compliant: Yes |Microchip MCP2036T-I/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6050 | Buy Now |
DISTI #
MCP2036T-I/SLCT-ND
|
DigiKey | IC SENSOR INTERFACE 14SOIC Min Qty: 2600 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5700 | Buy Now |
DISTI #
MCP2036T-I/SL
|
Avnet Americas | AFE General Purpose 1ADC 11-Bit 3.3V/5V 14-Pin SOIC N T/R - Tape and Reel (Alt: MCP2036T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5700 / $0.6900 | Buy Now |
DISTI #
579-MCP2036T-I/SL
|
Mouser Electronics | Analog Front End - AFE Inductive Sensor AFE RoHS: Compliant | 0 |
|
$0.5700 | Order Now |
DISTI #
MCP2036T-I/SL
|
Microchip Technology Inc | 14 pin, Inductive Touch Analog, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 91000 |
|
$0.5000 / $0.6900 | Buy Now |
DISTI #
70568816
|
RS | Inductive Sensor Analog Front End | Microchip Technology Inc. MCP2036T-I/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.1500 | RFQ |
|
Future Electronics | MCP2036 Series 5.5 V Inductive Sensor Analog Front End Device - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Container: Reel | 0Reel |
|
$0.6100 | Buy Now |
|
Onlinecomponents.com | Inductive Sensor Analog Front End Device - Sensor Interface - 14-SOIC Package - Surface Mount - T&R. RoHS: Compliant | 91000 Factory Stock |
|
$0.5590 / $1.1700 | Buy Now |
DISTI #
MCP2036T-I/SL
|
Avnet Americas | AFE General Purpose 1ADC 11-Bit 3.3V/5V 14-Pin SOIC N T/R - Tape and Reel (Alt: MCP2036T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5700 / $0.6900 | Buy Now |
|
Ameya Holding Limited | MCP2036 Series 5.5 V Inductive Sensor Analog Front End Device - SOIC-14 | 28600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2036T-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2036T-I/SL
Microchip Technology Inc
IC,TOUCH SENSOR/CONTROLLER,SOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP2036T-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2036T-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2036-I/SL | SPECIALTY CONSUMER CIRCUIT, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP2036T-I/SL vs MCP2036-I/SL |