Part Details for MCP2050-330E/MQ by Microchip Technology Inc
Overview of MCP2050-330E/MQ by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8330ES6#TRMPBF | Analog Devices | L IQ Boost/SEPIC/Inv Conv w/ 1 | |
LT8330ES6#TRPBF | Analog Devices | L IQ Boost/SEPIC/Inv Conv w/ 1 | |
LT8330EDDB#TRPBF | Analog Devices | L IQ Boost/SEPIC/Inv Conv w/ 1 |
Price & Stock for MCP2050-330E/MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5953
|
Newark | Lin Transceiver + 3.3V Ldo + Wwdt 20 Qfn 5X5X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP2050-330E/MQ RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
MCP2050-330E/MQ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 20VQFN Min Qty: 1 Lead time: 26 Weeks Container: Tube |
292 In Stock |
|
$2.1500 | Buy Now |
DISTI #
MCP2050-330E/MQ
|
Avnet Americas | LIN TRANSCEIVER + 3.3V LDO + WWDT - Rail/Tube (Alt: MCP2050-330E/MQ) RoHS: Compliant Min Qty: 219 Package Multiple: 73 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$1.6300 / $2.1500 | Buy Now |
DISTI #
579-MCP2050-330E/MQ
|
Mouser Electronics | LIN Transceivers LIN Transceiver + 3.3V LDO + WWDT RoHS: Compliant | 0 |
|
$1.6300 / $2.1500 | Order Now |
DISTI #
MCP2050-330E/MQ
|
Microchip Technology Inc | LIN transceiver with 3.3V Integrated Vreg plus windowed Watchdog Timer, Projected EOL: 2039-03-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5600 / $2.1500 | Buy Now |
DISTI #
70568828
|
RS | LIN Transceiver + 3.3V LDO + WWDT | Microchip Technology Inc. MCP2050-330E/MQ RoHS: Not Compliant Min Qty: 219 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5400 / $2.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 219 Package Multiple: 73 | 0 |
|
$1.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3900 / $1.6700 | Buy Now |
|
NAC | LIN Transceiver + 3.3V LDO + WWDT - Package: 20 QFN 5x5x0.9mm TUBE RoHS: Compliant Min Qty: 219 Package Multiple: 73 Container: Tube | 0 |
|
$1.7200 / $2.1200 | Buy Now |
DISTI #
MCP2050-330E/MQ
|
Avnet Silica | LIN TRANSCEIVER + 3.3V LDO + WWDT (Alt: MCP2050-330E/MQ) RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP2050-330E/MQ
MCP2050-330E/MQ CAD Models
MCP2050-330E/MQ Part Data Attributes
|
MCP2050-330E/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2050-330E/MQ
Microchip Technology Inc
MCP2050-330E/MQ
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MCP2050-330E/MQ
This table gives cross-reference parts and alternative options found for MCP2050-330E/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2050-330E/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2050-330E/MQVAO | Interface Circuit, PQCC20 | Microchip Technology Inc | MCP2050-330E/MQ vs MCP2050-330E/MQVAO |
MCP2050T-330E/MQ | MCP2050T-330E/MQ | Microchip Technology Inc | MCP2050-330E/MQ vs MCP2050T-330E/MQ |