Part Details for MCP2050-500E/SL by Microchip Technology Inc
Overview of MCP2050-500E/SL by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP2050-500E/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5956
|
Newark | Lin Transceiver + 5.0V Ldo + Wwdt 14 Soic .150In Tube Rohs Compliant: Yes |Microchip MCP2050-500E/SL Min Qty: 285 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
MCP2050-500E/SL-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 14SOIC Min Qty: 285 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4800 | Buy Now |
DISTI #
MCP2050-500E/SL
|
Avnet Americas | LIN TRANSCEIVER + 5.0V LDO + WWDT - Rail/Tube (Alt: MCP2050-500E/SL) RoHS: Compliant Min Qty: 228 Package Multiple: 57 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.4800 / $1.9500 | Buy Now |
DISTI #
579-MCP2050-500E/SL
|
Mouser Electronics | LIN Transceivers LIN Transceiver + 5.0V LDO + WWDT RoHS: Compliant | 0 |
|
$1.4800 / $1.9500 | Order Now |
DISTI #
MCP2050-500E/SL
|
Microchip Technology Inc | LIN transceiver with Integrated Vreg plus windowed Watchdog Timer., Projected EOL: 2039-03-29 RoHS: Compliant pbFree: Yes |
2337 Alternates Available |
|
$1.3900 / $1.9500 | Buy Now |
DISTI #
70568833
|
RS | LIN Transceiver + 5.0V LDO + WWDT | Microchip Technology Inc. MCP2050-500E/SL RoHS: Not Compliant Min Qty: 285 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 / $2.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 57 | 0 |
|
$1.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 57 | 0 |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2337 Factory Stock |
|
$1.2600 / $1.5100 | Buy Now |
|
Ameya Holding Limited | IC TXRX LIN 5.0V LDO/WWDT 14SOIC | 2337 |
|
RFQ |
Part Details for MCP2050-500E/SL
MCP2050-500E/SL CAD Models
MCP2050-500E/SL Part Data Attributes
|
MCP2050-500E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2050-500E/SL
Microchip Technology Inc
MCP2050-500E/SL
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MCP2050-500E/SL
This table gives cross-reference parts and alternative options found for MCP2050-500E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2050-500E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2022T-500E/ST | DATACOM, INTERFACE CIRCUIT, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP2050-500E/SL vs MCP2022T-500E/ST |
MCP2022T-500E/SL | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP2050-500E/SL vs MCP2022T-500E/SL |
TJA1027TK/20/1J | TJA1027 - LIN 2.2A/SAE J2602 transceiver SON 8-Pin | NXP Semiconductors | MCP2050-500E/SL vs TJA1027TK/20/1J |
MCP2022-500E/P | DATACOM, INTERFACE CIRCUIT, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | Microchip Technology Inc | MCP2050-500E/SL vs MCP2022-500E/P |
TH8056KDC-AAA-008-RE | Interface Circuit, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Melexis Microelectronic Integrated Systems | MCP2050-500E/SL vs TH8056KDC-AAA-008-RE |
MCP2022P-E/P | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2050-500E/SL vs MCP2022P-E/P |
MCP2050-E/MQ | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2050-500E/SL vs MCP2050-E/MQ |
MCP201-E/P | DATACOM, INTERFACE CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP2050-500E/SL vs MCP201-E/P |
TLE6262G | Interface Circuit, 1-Trnsvr, PDSO28, POWER, PLASTIC, SO-28 | Infineon Technologies AG | MCP2050-500E/SL vs TLE6262G |
935286689518 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SO-8 | NXP Semiconductors | MCP2050-500E/SL vs 935286689518 |