-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M4453
|
Newark | Irda Controller, Smd, 2120, Soic14, Ic Function:Infrared Encoder/ Decoder, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Package Type:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Microchip MCP2120-I/SL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7170 |
|
$1.1900 / $1.4900 | Buy Now |
DISTI #
MCP2120-I/SL-ND
|
DigiKey | IC ENCODR/DECODR 2.5V IR 14-SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2034 In Stock |
|
$1.1375 / $1.4300 | Buy Now |
DISTI #
MCP2120-I/SL
|
Avnet Americas | Infrared Encoder/Decoder 14-Pin SOIC N - Rail/Tube (Alt: MCP2120-I/SL) RoHS: Compliant Min Qty: 285 Package Multiple: 57 Container: Tube | 0 |
|
$1.0900 / $1.4300 | Buy Now |
DISTI #
579-MCP2120ISL
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Infrared encod/decod RoHS: Compliant | 5021 |
|
$1.1300 / $1.3600 | Buy Now |
DISTI #
V36:1790_06445306
|
Arrow Electronics | Infrared Encoder/Decoder -40°C to 85°C 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2332 | Americas - 26 |
|
$1.1144 / $1.3945 | Buy Now |
DISTI #
MCP2120-I/SL
|
Microchip Technology Inc | Infrared encoder/decoder, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7240 Alternates Available |
|
$1.0200 / $1.4300 | Buy Now |
DISTI #
70413671
|
RS | Microchip MCP2120-I/SL Data Acquisition Circuit, 14-Pin SOIC | Microchip Technology Inc. MCP2120-I/SL RoHS: Not Compliant Min Qty: 285 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 / $1.4300 | RFQ |
|
Future Electronics | MCP2120 Series 312.5 kBaud Low Power Infrared Encoder / Decoder - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 11Tube |
|
$1.0700 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Infrared Encoder/Decoder - -40°C to 85°C - 14-Pin SOIC - N Tube RoHS: Compliant |
2052 In Stock 7068 Factory Stock |
|
$1.0800 / $1.3200 | Buy Now |
DISTI #
66675258
|
Verical | Infrared Encoder/Decoder -40°C to 85°C 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 57 Package Multiple: 57 Date Code: 2307 | Americas - 2052 |
|
$1.4931 / $1.7483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2120-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2120-I/SL
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |