-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY MICROPROCESSOR CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4176
|
Newark | Ic, i/O Port,8-Bit, cmos, sop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP25025-I/SL Min Qty: 114 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 | Buy Now |
DISTI #
MCP25025-I/SL-ND
|
DigiKey | IC XPNDR 4MHZ CAN 14SOIC Min Qty: 114 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3375 | Buy Now |
DISTI #
MCP25025-I/SL
|
Avnet Americas | CAN 1Mbps Sleep 3.3V/5V Industrial 14-Pin SOIC N Tube - Rail/Tube (Alt: MCP25025-I/SL) RoHS: Compliant Min Qty: 114 Package Multiple: 57 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.1400 / $4.1400 | Buy Now |
DISTI #
579-MCP25025-I/SL
|
Mouser Electronics | Interface - I/O Expanders Digital 1 Wire capab RoHS: Compliant | 110 |
|
$3.3400 / $4.1400 | Buy Now |
DISTI #
MCP25025-I/SL
|
Microchip Technology Inc | Digital CAN I/O Exp, one wire capable, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
3135 Alternates Available |
|
$2.9900 / $4.1400 | Buy Now |
DISTI #
70568620
|
RS | Digital CAN I/O Exp, one wire capable | Microchip Technology Inc. MCP25025-I/SL RoHS: Not Compliant Min Qty: 114 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7900 / $6.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 57 | 0 |
|
$3.2200 | Buy Now |
|
Onlinecomponents.com | CanBus I/O Expander - 1Mbps - Sleep - 3.3V/5V - 14-Pin SOIC N - Tube RoHS: Compliant | 3135 Factory Stock |
|
$3.1800 / $4.0500 | Buy Now |
|
Ameya Holding Limited | IC: interface, I/O expander, 1Mbps, 2.7÷5.5VDC, CAN, SMD, SO14 | 3135 |
|
RFQ | |
|
NAC | Digital CAN I/O Exp, one wire capable - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 57 Container: Tube | 2508 |
|
$3.2600 / $3.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP25025-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP25025-I/SL
Microchip Technology Inc
SPECIALTY MICROPROCESSOR CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for MCP25025-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP25025-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP25025T-I/SL | SPECIALTY MICROPROCESSOR CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP25025-I/SL vs MCP25025T-I/SL |