Part Details for MCP2517FD-H/SL by Microchip Technology Inc
Overview of MCP2517FD-H/SL by Microchip Technology Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP2517FD-H/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9354
|
Newark | Can Transceiver, 2Mbps, 5.5V, Soic-14, Ic Interface Type:Can, Spi, No. Of Tx Buffers:-, No. Of Rx Buffers:-, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Rohs Compliant: Yes |Microchip MCP2517FD-H/SL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11391 |
|
$2.2300 / $2.9500 | Buy Now |
DISTI #
23AC6792
|
Newark | Can Transceiver, 2Mbps, Soic-14, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:Can Controllers, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip MCP2517FD-H/SL Min Qty: 171 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 | Buy Now |
DISTI #
MCP2517FD-H/SL-ND
|
DigiKey | IC CANBUS CONTROLLER SPI 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1884 In Stock |
|
$2.1400 / $2.8400 | Buy Now |
DISTI #
MCP2517FD-H/SL
|
Avnet Americas | CAN FD Controller 8Mbps Normal/Sleep/Standby 2.7V to 5.5V 14-Pin SOIC Tube - Rail/Tube (Alt: MCP2517FD-H/SL) RoHS: Compliant Min Qty: 171 Package Multiple: 57 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1400 / $2.8400 | Buy Now |
DISTI #
579-MCP2517FD-H/SL
|
Mouser Electronics | CAN Interface IC CAN FD Controller RoHS: Compliant | 19296 |
|
$2.0400 / $2.8400 | Buy Now |
DISTI #
MCP2517FD-H/SL
|
Microchip Technology Inc | CAN FD Controller, Projected EOL: 2044-09-15 RoHS: Compliant pbFree: Yes |
5216 Alternates Available |
|
$1.8800 / $2.8400 | Buy Now |
DISTI #
73927087
|
RS | Controller, Stand-alone CAN FD Controller w/SPI Interface, 20 MHz SPI speed | Microchip Technology Inc. MCP2517FD-H/SL RoHS: Not Compliant Min Qty: 171 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6200 | RFQ |
|
Future Electronics | CAN FD Controller RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$2.1000 / $2.4300 | Buy Now |
|
Onlinecomponents.com | CanBus Controller - 8Mbps - Standby - Automotive - 14-Pin SOIC N - Tube RoHS: Compliant |
3135 In Stock 5472 Factory Stock |
|
$1.8100 / $2.1500 | Buy Now |
DISTI #
63493684
|
Verical | CAN 8Mbps Standby 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 57 Package Multiple: 57 Date Code: 2238 | Americas - 3135 |
|
$2.3428 / $2.8477 | Buy Now |