Part Details for MCP2517FD-H/SLVAO by Microchip Technology Inc
Overview of MCP2517FD-H/SLVAO by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP2517FD-H/SLVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP2517FD-H/SLVAO-ND
|
DigiKey | IC CANBUS CONTROLLER SPI 14SOIC Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP2517FD-H/SLVAO
|
Avnet Americas | CAN 8Mbps Standby 2.7 to 5.5V 14-Pin SOIC Tube/Tray - Rail/Tube (Alt: MCP2517FD-H/SLVAO) RoHS: Compliant Min Qty: 399 Package Multiple: 57 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.8400 | Buy Now |
|
Onlinecomponents.com | 1482 Factory Stock |
|
$0 | Buy Now | |
DISTI #
MCP2517FD-H/SLVAO
|
Avnet Americas | CAN 8Mbps Standby 2.7 to 5.5V 14-Pin SOIC Tube/Tray - Rail/Tube (Alt: MCP2517FD-H/SLVAO) RoHS: Compliant Min Qty: 399 Package Multiple: 57 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.8400 | Buy Now |
|
Ameya Holding Limited | 1482 |
|
RFQ |