Part Details for MCP2517FDT-H/SL by Microchip Technology Inc
Overview of MCP2517FDT-H/SL by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP2517FDT-H/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6149
|
Newark | Can Controller, 2Mbps, -40 To 150Deg C, Ic Interface Type:Can, Spi, No. Of Tx Buffers:-, No. Of Rx Buffers:-, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Rohs Compliant: Yes |Microchip MCP2517FDT-H/SL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 37961 |
|
$2.3400 / $2.9500 | Buy Now |
DISTI #
79AH3936
|
Newark | Soic Stand-Alone Can Fd Controller W/Spi Interface Rohs Compliant: Yes |Microchip MCP2517FDT-H/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 15600 |
|
$2.2100 | Buy Now |
DISTI #
23AC6794
|
Newark | Stand-Alone Can Fd Controller W/Spi Interface 14 Soic .150In T/R Rohs Compliant: Yes |Microchip MCP2517FDT-H/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2100 | Buy Now |
DISTI #
MCP2517FDT-H/SLCT-ND
|
DigiKey | IC CANBUS CONTROLLER SPI 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36327 In Stock |
|
$2.1400 / $2.8400 | Buy Now |
DISTI #
MCP2517FDT-H/SL
|
Avnet Americas | CAN FD Controller 8Mbps Normal/Sleep/Standby 2.7V to 5.5V 14-Pin SOIC T/R - Tape and Reel (Alt: MCP2517FDT-H/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 8 Weeks, 0 Days Container: Reel | 15600 |
|
$2.1400 / $2.8400 | Buy Now |
DISTI #
579-MCP2517FDT-H/SL
|
Mouser Electronics | CAN Interface IC CAN FD Controller RoHS: Compliant | 5298 |
|
$2.1400 / $2.8400 | Buy Now |
DISTI #
V72:2272_17526938
|
Arrow Electronics | CAN 8Mbps Standby Automotive 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2329 Container: Cut Strips | Americas - 2600 |
|
$2.3470 / $2.4730 | Buy Now |
DISTI #
MCP2517FDT-H/SL
|
Microchip Technology Inc | CAN FD Controller, Projected EOL: 2044-09-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8800 / $2.8400 | Buy Now |
|
Future Electronics | MCP2517FD Series 5.5 V 20 mA External CAN FD Controller w/ SPI Interface-SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Container: Reel | 2600Reel |
|
$2.1000 | Buy Now |
|
Onlinecomponents.com | CanBus Controller - 8Mbps - Standby - Automotive - 14-Pin SOIC N - Tape&Reel RoHS: Compliant |
7704 In Stock 5200 Factory Stock |
|
$1.8100 / $2.0900 | Buy Now |