Part Details for MCP2M00-A002E30N by NVIDIA
Overview of MCP2M00-A002E30N by NVIDIA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP2M00-A002E30N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_27171895
|
Arrow Electronics | DAC Passive Cable 2m 30AWG SFP28 to SFP28 PL-PL Mellanox® Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2252 | Americas - 18 |
|
$124.4300 / $138.1150 | Buy Now |
DISTI #
73596598
|
Verical | DAC Passive Cable 2m 30AWG SFP28 to SFP28 PL-PL Mellanox® Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Americas - 18 |
|
$124.4300 / $138.1150 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |