Datasheets
MCP3301-BI/MS by: Microchip Technology Inc

1-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8

Part Details for MCP3301-BI/MS by Microchip Technology Inc

Overview of MCP3301-BI/MS by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP3301-BI/MS

Part # Distributor Description Stock Price Buy
DISTI # MCP3301-BI/MS-ND
DigiKey IC ADC 13BIT SAR 8MSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube 1155
In Stock
  • 1 $3.6800
  • 25 $3.0700
  • 100 $2.9750
$2.9750 / $3.6800 Buy Now
DISTI # MCP3301-BI/MS
Avnet Americas ADC Single SAR 100ksps 12-bit+Sign Serial 8-Pin MSOP Tube - Rail/Tube (Alt: MCP3301-BI/MS) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Tube 0
  • 1 $3.6800
  • 25 $3.0700
  • 100 $2.8000
$2.8000 / $3.6800 Buy Now
DISTI # 579-MCP3301-BI/MS
Mouser Electronics Analog to Digital Converters - ADC 13-bit Diff In 1 Chl RoHS: Compliant 6478
  • 1 $3.2600
  • 25 $2.9800
  • 100 $2.9700
$2.9700 / $3.2600 Buy Now
DISTI # MCP3301-BI/MS
Microchip Technology Inc 13-bit ADC, Diff inputs, single channel, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 1285

Alternates Available
  • 1 $3.6800
  • 25 $3.0700
  • 100 $2.8000
  • 1,000 $2.6800
  • 5,000 $2.6600
$2.6600 / $3.6800 Buy Now
DISTI # 70452923
RS Microchip MCP3301-BI/MS, 13 bit Serial ADC, Differential Input, 8-Pin MSOP | Microchip Technology Inc. MCP3301-BI/MS RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 200 $6.0700
  • 1,000 $5.7700
  • 2,000 $5.4600
  • 4,000 $5.1600
$5.1600 / $6.0700 RFQ
Future Electronics Single Channel SPI Interface 5.5 V 100 kbps 13-Bit A/D Converter - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tube 0
Tube
  • 1 $3.4900
  • 20 $3.3500
  • 50 $3.2700
  • 150 $3.1800
  • 400 $3.0200
$3.0200 / $3.4900 Buy Now
Onlinecomponents.com Single Channel ADC - SAR - 100ksps - - 12-bit+Sign Serial - Automotive - 8-Pin MSOP - Tube RoHS: Compliant 2500 In Stock
  • 5 $3.7500
  • 50 $3.0400
  • 100 $2.9100
  • 300 $2.9000
  • 500 $2.8800
  • 1,000 $2.8700
  • 2,500 $2.8500
  • 5,000 $2.8400
$2.8400 / $3.7500 Buy Now
DISTI # MCP3301-BI/MS
Avnet Americas ADC Single SAR 100ksps 12-bit+Sign Serial 8-Pin MSOP Tube - Rail/Tube (Alt: MCP3301-BI/MS) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Tube 0
  • 1 $3.6800
  • 25 $3.0700
  • 100 $2.8000
$2.8000 / $3.6800 Buy Now
DISTI # MCP3301-BI/MS
TME IC: A/D converter, Ch: 1, 13bit, 100ksps, 4.5÷5.5V, MSOP8 Min Qty: 1 143
  • 1 $4.9000
  • 5 $4.6800
  • 25 $4.1800
  • 100 $3.8000
$3.8000 / $4.9000 Buy Now
Ameya Holding Limited IC: A/D converter, Channels: 1, 13bit, 100ksps, 4.5÷5.5V, MSOP8 1285
RFQ
DISTI # MCP3301-BI/MS
Avnet Americas ADC Single SAR 100ksps 12-bit+Sign Serial 8-Pin MSOP Tube - Rail/Tube (Alt: MCP3301-BI/MS) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Tube 0
  • 1 $3.6800
  • 25 $3.0700
  • 100 $2.8000
$2.8000 / $3.6800 Buy Now
NAC 13-bit ADC, Diff inputs, single channel - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 1000
  • 1 $3.5000
  • 100 $3.1700
  • 500 $2.9700
  • 1,000 $2.9000
$2.9000 / $3.5000 Buy Now
DISTI # MCP3301-BI/MS
Avnet Silica ADC Single SAR 100ksps 12-bit+Sign Serial 8-Pin MSOP Tube (Alt: MCP3301-BI/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP3301-BI/MS
EBV Elektronik ADC Single SAR 100ksps 12-bit+Sign Serial 8-Pin MSOP Tube (Alt: MCP3301-BI/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 6 Days EBV - 0
Buy Now
Master Electronics Single Channel ADC - SAR - 100ksps - - 12-bit+Sign Serial - Automotive - 8-Pin MSOP - Tube RoHS: Compliant 2500 In Stock
  • 5 $3.7500
  • 50 $3.0400
  • 100 $2.9100
  • 300 $2.9000
  • 500 $2.8800
  • 1,000 $2.8700
  • 2,500 $2.8500
  • 5,000 $2.8400
$2.8400 / $3.7500 Buy Now

Part Details for MCP3301-BI/MS

MCP3301-BI/MS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP3301-BI/MS Part Data Attributes

MCP3301-BI/MS Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP3301-BI/MS Microchip Technology Inc 1-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code MSOP
Package Description TSSOP, TSSOP8,.19
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 21 Weeks
Samacsys Manufacturer Microchip
Analog Input Voltage-Max 5 V
Analog Input Voltage-Min -5 V
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Linearity Error-Max (EL) 0.012207%
Moisture Sensitivity Level 1
Number of Analog In Channels 2
Number of Bits 13
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code 2'S COMPLEMENT BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.1 MHz
Sample and Hold / Track and Hold SAMPLE
Screening Level TS 16949
Seated Height-Max 1.1 mm
Supply Current-Max 0.45 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm

Alternate Parts for MCP3301-BI/MS

This table gives cross-reference parts and alternative options found for MCP3301-BI/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3301-BI/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MPC3301-BI/MS SUCCESSIVE APPROXIMATION ADC, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP3301-BI/MS vs MPC3301-BI/MS
MCP3301T-BI/MS 1-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP3301-BI/MS vs MCP3301T-BI/MS
Part Number Description Manufacturer Compare
MPC3301T-BI/SN SUCCESSIVE APPROXIMATION ADC, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc MCP3301-BI/MS vs MPC3301T-BI/SN
MCP3301T-BI/MS 1-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP3301-BI/MS vs MCP3301T-BI/MS
MCP3301-BI/SN 1-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, 0.150 INCH, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP3301-BI/MS vs MCP3301-BI/SN
MPC3301-BI/P SUCCESSIVE APPROXIMATION ADC, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 Microchip Technology Inc MCP3301-BI/MS vs MPC3301-BI/P
MPC3301-BI/MS SUCCESSIVE APPROXIMATION ADC, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP3301-BI/MS vs MPC3301-BI/MS

MCP3301-BI/MS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP3301-BI/MS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP3301-BI/MS by Microchip Technology Inc

  • Please alert me when MCP3301-BI/MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP3301-BI/MS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP3301-BI/MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP3301-BI/MS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP3301-BI/MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP3301-BI/MS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: