-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C2517
|
Newark | Ic, Adc, 13Bit, 100Ksps, Tssop-14, Resolution (Bits):13Bit, Sampling Rate:100Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, No. Of Pins:14Pins Rohs Compliant: Yes |Microchip MCP3302-CI/ST Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $3.8000 | Buy Now |
DISTI #
MCP3302-CI/ST-ND
|
DigiKey | IC ADC 13BIT SAR 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
94 In Stock |
|
$3.5625 / $4.4300 | Buy Now |
DISTI #
MCP3302-CI/ST
|
Avnet Americas | ADC Single SAR 100ksps 12-bit+Sign Serial 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP3302-CI/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.3600 / $4.4300 | Buy Now |
DISTI #
579-MCP3302-CI/ST
|
Mouser Electronics | Analog to Digital Converters - ADC 13-bit Diff In 2 Chl RoHS: Compliant | 682 |
|
$3.5600 / $4.4300 | Buy Now |
DISTI #
MCP3302-CI/ST
|
Microchip Technology Inc | 13-bit ADC, Diff inputs, dual channel, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
78 Alternates Available |
|
$3.2100 / $4.4300 | Buy Now |
DISTI #
70452920
|
RS | 13-bit ADC, Diff inputs, dual channel14 TSSOP 4.4mm TUBE | Microchip Technology Inc. MCP3302-CI/ST RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1800 / $7.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$3.4400 | Buy Now |
|
Onlinecomponents.com | Analog to Digital Converter - 13 bit - 100 kSPS - Differential - Single Ended - Serial - SPI - Single. RoHS: Compliant | 288 Factory Stock |
|
$3.3900 / $4.3200 | Buy Now |
DISTI #
MCP3302-CI/ST
|
Avnet Americas | ADC Single SAR 100ksps 12-bit+Sign Serial 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP3302-CI/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.3600 / $4.4300 | Buy Now |
DISTI #
MCP3302-CI/ST
|
TME | IC: A/D converter, Ch: 2, 13bit, 100ksps, 4.5÷5.5V, TSSOP14 Min Qty: 1 | 46 |
|
$4.2500 / $5.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3302-CI/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3302-CI/ST
Microchip Technology Inc
4-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 6.1904 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP3302-CI/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3302-CI/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3302T-CI/ST | 4-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP3302-CI/ST vs MCP3302T-CI/ST |