-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Successive Approximation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1698
|
Newark | Msop 16-Bit, 500 Ksps, Single Channel, Single-Ended Sar Adc Rohs Compliant: Yes |Microchip MCP33131-05-E/MS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3000 | Buy Now |
DISTI #
94AC7651
|
Newark | Adc, 16Bit, 500Ksps, Spi, Msop-10, Resolution (Bits):16Bit, Sampling Rate:500Ksps, Input Channel Type:Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V, No. Of Pins:10Pins Rohs Compliant: Yes |Microchip MCP33131-05-E/MS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3800 / $4.4600 | Buy Now |
DISTI #
MCP33131-05-E/MS-ND
|
DigiKey | IC ADC 16BIT SAR 10MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
118 In Stock |
|
$3.2500 / $4.2900 | Buy Now |
DISTI #
MCP33131-05-E/MS
|
Avnet Americas | ADC Single SAR 500ksps 16-Bit SPI 10-Pin MSOP Tube - Rail/Tube (Alt: MCP33131-05-E/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.2500 / $4.2900 | Buy Now |
DISTI #
579-MCP33131-05-E/MS
|
Mouser Electronics | Analog to Digital Converters - ADC 16-bit, 500 ksps, single channel, single-ended SAR ADC RoHS: Compliant | 131 |
|
$3.2500 / $4.2900 | Buy Now |
DISTI #
MCP33131-05-E/MS
|
Microchip Technology Inc | 16-bit, 500 Ksps Single Ended SAR ADC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2807 Alternates Available |
|
$3.1100 / $4.2900 | Buy Now |
|
Future Electronics | Single Channel SPI Interface 5.5 V 500 kbps 16-Bit A/D Converter - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$3.5100 / $4.0900 | Buy Now |
|
Onlinecomponents.com | Single Channel ADC - SAR 500ksps - 16-bit Serial - Automotive - 10-Pin MSOP - Tube |
495 In Stock |
|
$3.1200 / $4.3700 | Buy Now |
|
Rochester Electronics | MCP33131 - ADC SAR 16Bits 3-wire serial, SPI 1 Converter 10-SOP Tube RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$3.4300 / $4.0400 | Buy Now |
DISTI #
MCP33131-05-E/MS
|
Avnet Americas | ADC Single SAR 500ksps 16-Bit SPI 10-Pin MSOP Tube - Rail/Tube (Alt: MCP33131-05-E/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.2500 / $4.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP33131-05-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP33131-05-E/MS
Microchip Technology Inc
ADC, Successive Approximation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-11-28 | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 1.3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0091% | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP33131-05-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP33131-05-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP33131-05-I/MS | ADC, Successive Approximation | Microchip Technology Inc | MCP33131-05-E/MS vs MCP33131-05-I/MS |