Part Details for MCP33141D-05-E/MS by Microchip Technology Inc
Overview of MCP33141D-05-E/MS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP33141D-05-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3945
|
Newark | Msop 12-Bit, 500 Ksps, Single Channel, Differential Sar Adc Rohs Compliant: Yes |Microchip MCP33141D-05-E/MS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
Buy Now | |
DISTI #
31AH2065
|
Newark | Adc, 12Bit, 500Ksps, -40 To 125Deg C, Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Microchip MCP33141D-05-E/MS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1100 / $1.4800 | Buy Now |
DISTI #
MCP33141D-05-E/MS-ND
|
DigiKey | IC ADC 12BIT SAR 10MSOP Min Qty: 1 Lead time: 21 Weeks Container: Tube |
223 In Stock |
|
$1.0700 / $1.4200 | Buy Now |
DISTI #
MCP33141D-05-E/MS
|
Avnet Americas | ADC Single SAR 500ksps 12-bit Serial Microwire/SPI 10-Pin MSOP Tray - Rail/Tube (Alt: MCP33141D-05-E/MS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 25 |
|
$1.0700 / $1.4200 | Buy Now |
DISTI #
579-CP33141D-05-E/MS
|
Mouser Electronics | Analog to Digital Converters - ADC 12-bit, 500 ksps, single channel, differential SAR ADC RoHS: Compliant | 196 |
|
$1.0700 / $1.4200 | Buy Now |
DISTI #
MCP33141D-05-E/MS
|
Microchip Technology Inc | 12-bit, 500KSPS Low Power Differential SAR ADC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
79 Alternates Available |
|
$1.0300 / $1.4200 | Buy Now |
|
Future Electronics | Single Channel SPI Interface 5.5 V 500 kbps 12-Bit A/D Converter - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 25Bulk |
|
$1.0500 / $1.1900 | Buy Now |
|
Future Electronics | Single Channel SPI Interface 5.5 V 500 kbps 12-Bit A/D Converter - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.1700 / $1.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9290 / $1.1310 | Buy Now | |
DISTI #
MCP33141D-05-E/MS
|
Avnet Americas | ADC Single SAR 500ksps 12-bit Serial Microwire/SPI 10-Pin MSOP Tray - Rail/Tube (Alt: MCP33141D-05-E/MS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 25 |
|
$1.0700 / $1.4200 | Buy Now |
Part Details for MCP33141D-05-E/MS
MCP33141D-05-E/MS CAD Models
MCP33141D-05-E/MS Part Data Attributes
|
MCP33141D-05-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP33141D-05-E/MS
Microchip Technology Inc
A/D Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2019-06-27 | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5.2 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 1.4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MCP33141D-05-E/MS
This table gives cross-reference parts and alternative options found for MCP33141D-05-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP33141D-05-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP33141D-05T-E/MS | A/D Converter | Microchip Technology Inc | MCP33141D-05-E/MS vs MCP33141D-05T-E/MS |