Part Details for MCP3426A2-E/SN by Microchip Technology Inc
Overview of MCP3426A2-E/SN by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP3426A2-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W8796
|
Newark | 16-Bit Delta-Sigma Adc, Dual Channel, 15Sps 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MCP3426A2-E/SN Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 | Buy Now |
DISTI #
MCP3426A2-E/SN-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
500 In Stock |
|
$2.5800 / $3.3900 | Buy Now |
DISTI #
MCP3426A2-E/SN
|
Avnet Americas | ADC 1-CH Delta-Sigma 15sps 16-Bit Serial (2-Wire, I2C) 8-Pin SOIC Tube - Rail/Tube (Alt: MCP3426A2-E/SN) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.5800 / $3.3900 | Buy Now |
DISTI #
579-MCP3426A2-E/SN
|
Mouser Electronics | Analog to Digital Converters - ADC 16bit deltasigma ADC dual channel 15sps RoHS: Compliant | 0 |
|
$2.5800 / $3.3900 | Order Now |
DISTI #
MCP3426A2-E/SN
|
Microchip Technology Inc | MULTI-CHANNEL 16 BIT DEL-SIG A/D CONVERTER, Projected EOL: 2034-09-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4500 / $3.3900 | Buy Now |
DISTI #
70568237
|
RS | 16-bit delta-sigma ADC, dual channel, 15sps | Microchip Technology Inc. MCP3426A2-E/SN RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9700 / $4.6700 | RFQ |
|
Future Electronics | Dual Channel I2C Interface 5.5 V 15 bps 16-Bit A/D Converter - SOIC 8 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Container: Tube | 0Tube |
|
$2.7600 / $2.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1800 / $2.7800 | Buy Now |
|
Ameya Holding Limited | MCP3426 Series 5.5 V 16-Bit Multi-Channel ΔΣ Analog-to-Digital Converter-SOIC-8 | 200 |
|
RFQ | |
|
NAC | 16-bit delta-sigma ADC, dual channel, 15sps - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$2.6600 / $3.2100 | Buy Now |
Part Details for MCP3426A2-E/SN
MCP3426A2-E/SN CAD Models
MCP3426A2-E/SN Part Data Attributes:
|
MCP3426A2-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3426A2-E/SN
Microchip Technology Inc
IC ADC 16BIT 15SPS 2CH A2 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | 2.048 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.000328 MHz | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |