Part Details for MCP3426A5-E/MS by Microchip Technology Inc
Overview of MCP3426A5-E/MS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP3426A5-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W8813
|
Newark | 16-Bit Delta-Sigma Adc, Dual Channel, 15Sps 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MCP3426A5-E/MS Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 | Buy Now |
DISTI #
MCP3426A5-E/MS-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2 In Stock |
|
$3.4300 | Buy Now |
DISTI #
MCP3426A5-E/MS
|
Avnet Americas | MSOP 16-bit delta-sigma ADC dual channel 15sps - Rail/Tube (Alt: MCP3426A5-E/MS) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.6100 / $3.4300 | Buy Now |
DISTI #
579-MCP3426A5-E/MS
|
Mouser Electronics | Analog to Digital Converters - ADC 16bit deltasigma ADC dual channel 15sps RoHS: Compliant | 170 |
|
$2.6100 / $3.4300 | Buy Now |
DISTI #
MCP3426A5-E/MS
|
Microchip Technology Inc | MULTI-CHANNEL 16 BIT DEL-SIG A/D CONVERTER, Projected EOL: 2034-09-23 RoHS: Compliant pbFree: Yes |
12000 Alternates Available |
|
$2.4900 / $3.4300 | Buy Now |
DISTI #
70568249
|
RS | 16-bit delta-sigma ADC, dual channel, 15sps | Microchip Technology Inc. MCP3426A5-E/MS RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 / $4.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.6800 | Buy Now |
|
Onlinecomponents.com | 2-Channel Single ADC - Delta-Sigma - 15sps - 16-bit Serial - Automotive - 8-Pin MSOP - Tube RoHS: Compliant | 12000 Factory Stock |
|
$2.1900 / $2.7900 | Buy Now |
|
Ameya Holding Limited | IC ADC 16BIT 15SPS 2CH A5 8MSOP | 12000 |
|
RFQ | |
|
NAC | 16-bit delta-sigma ADC, dual channel, 15sps - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 9600 |
|
$2.7100 / $3.2600 | Buy Now |
Part Details for MCP3426A5-E/MS
MCP3426A5-E/MS CAD Models
MCP3426A5-E/MS Part Data Attributes
|
MCP3426A5-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3426A5-E/MS
Microchip Technology Inc
IC ADC 16BIT 15SPS 2CH A5 8MSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | 2.048 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.000328 MHz | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |