-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,DATA ACQ SIGNAL CONDITIONER,6-CHANNEL,24-BIT,SSOP,28PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8702
|
Newark | Afe, 6 Ch, 24Bit, Spi, 5.5V, Ic Function:Analogue Front End Device Ic, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Package Type:Ssop, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Microchip MCP3903-I/SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 377 |
|
$2.5700 | Buy Now |
DISTI #
MCP3903-I/SS-ND
|
DigiKey | IC AFE 6 CHAN 24BIT 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
185 In Stock |
|
$4.2900 / $5.6500 | Buy Now |
DISTI #
MCP3903-I/SS
|
Avnet Americas | AFE General Purpose 6ADC 24-Bit 3.3V/5V 28-Pin SSOP Tube - Rail/Tube (Alt: MCP3903-I/SS) RoHS: Compliant Min Qty: 94 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.2900 / $5.6500 | Buy Now |
DISTI #
12X8702
|
Avnet Americas | AFE General Purpose 6ADC 24-Bit 3.3V/5V 28-Pin SSOP Tube - Bulk (Alt: 12X8702) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Bulk | 0 |
|
$4.4600 / $5.8800 | Buy Now |
DISTI #
579-MCP3903-I/SS
|
Mouser Electronics | Analog Front End - AFE 6CH Energy Meter Front End SPI I-face RoHS: Compliant | 318 |
|
$4.2900 / $5.6500 | Buy Now |
DISTI #
V36:1790_06445754
|
Arrow Electronics | AFE General Purpose 6 ADC 24bit 3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2330 | Americas - 37 |
|
$4.3640 / $5.6040 | Buy Now |
DISTI #
MCP3903-I/SS
|
Microchip Technology Inc | Six Channel Analog Front End with SPI, Projected EOL: 2039-06-28 RoHS: Compliant pbFree: Yes |
994 Alternates Available |
|
$4.0800 / $5.6500 | Buy Now |
DISTI #
70451593
|
RS | Six Channel Energy Meter Front End, SPI Interface28 SSOP .209in TUBE | Microchip Technology Inc. MCP3903-I/SS RoHS: Not Compliant Min Qty: 94 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7000 / $7.8800 | RFQ |
|
Future Electronics | Six Channel SPI Interface 3.6 V 64 kbps 24-Bit A/D Converter- SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 94 Package Multiple: 47 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$4.6200 / $4.9800 | Buy Now |
|
Onlinecomponents.com | Analog Front End - 6 ADC - 24bit - 3.3V/5V - 28-Pin SSOP - Tube RoHS: Compliant |
517 In Stock 987 Factory Stock |
|
$3.6800 / $4.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3903-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3903-I/SS
Microchip Technology Inc
IC,DATA ACQ SIGNAL CONDITIONER,6-CHANNEL,24-BIT,SSOP,28PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 27 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 6 | |
Number of Bits | 24 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.064 MHz | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for MCP3903-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3903-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3903T-E/SS | 6-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | MCP3903-I/SS vs MCP3903T-E/SS |
MCP3903T-I/SS | 6-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | MCP3903-I/SS vs MCP3903T-I/SS |