Part Details for MCP3903T-I/SS by Microchip Technology Inc
Overview of MCP3903T-I/SS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP3903T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T3276
|
Newark | Six Channel Energy Meter Front End, Spi Interface 28 Ssop .209In T/R Rohs Compliant: Yes |Microchip MCP3903T-I/SS RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4200 | Buy Now |
DISTI #
MCP3903T-I/SS-ND
|
DigiKey | IC AFE 6 CHAN 24BIT 28SSOP Min Qty: 2100 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2900 | Buy Now |
DISTI #
MCP3903T-I/SS
|
Avnet Americas | AFE General Purpose 6ADC 24-Bit 3.3V/5V 28-Pin SSOP T/R - Tape and Reel (Alt: MCP3903T-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.2900 / $5.6500 | Buy Now |
DISTI #
579-MCP3903T-I/SS
|
Mouser Electronics | Analog Front End - AFE 6CH Energy Meter Front End SPI I-face RoHS: Compliant | 0 |
|
$4.2900 | Order Now |
DISTI #
MCP3903T-I/SS
|
Microchip Technology Inc | Six Channel Analog Front End with SPI, Projected EOL: 2039-06-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.0800 / $5.6500 | Buy Now |
DISTI #
70454353
|
RS | Six Channel Energy Meter Front End, SPI Interface28 SSOP .209in T/R | Microchip Technology Inc. MCP3903T-I/SS RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7000 / $7.8800 | RFQ |
|
Future Electronics | Six Channel SPI Interface 3.6 V 64 kbps 24-Bit A/D Converter- SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$4.6200 | Buy Now |
|
Onlinecomponents.com | Six Channel SPI Interface 3.6 V 64 kbps 24-Bit A/D Converter- SSOP-28 RoHS: Compliant | Alternative Product Available |
|
$3.9600 / $11.1200 | Buy Now |
|
NAC | Six Channel Energy Meter Front End, SPI Interface - Package: 28 SSOP .209in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$4.4500 / $5.3700 | Buy Now |
DISTI #
MCP3903T-I/SS
|
Avnet Silica | AFE General Purpose 6ADC 24-Bit 3.3V/5V 28-Pin SSOP T/R (Alt: MCP3903T-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP3903T-I/SS
MCP3903T-I/SS CAD Models
MCP3903T-I/SS Part Data Attributes
|
MCP3903T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3903T-I/SS
Microchip Technology Inc
6-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 6 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.064 MHz | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MCP3903T-I/SS
This table gives cross-reference parts and alternative options found for MCP3903T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3903T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3903-E/SS | IC,DATA ACQ SIGNAL CONDITIONER,6-CHANNEL,24-BIT,SSOP,28PIN,PLASTIC | Microchip Technology Inc | MCP3903T-I/SS vs MCP3903-E/SS |