-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC ENERGY METER FRONT 2CH 20QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X8659
|
Newark | Two Channel Energy Meter Front End 3V, Spi/2-Wire Interface 20 Qfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP3910A1-E/ML Min Qty: 273 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 | Buy Now |
DISTI #
MCP3910A1-E/ML-ND
|
DigiKey | IC ENERGY METER FRONT 2CH 20QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
194 In Stock |
|
$1.7900 / $2.3600 | Buy Now |
DISTI #
MCP3910A1-E/ML
|
Avnet Americas | AFE 2ADC 24-Bit 3V/3.3V 20-Pin QFN EP Tube - Rail/Tube (Alt: MCP3910A1-E/ML) RoHS: Not Compliant Min Qty: 182 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.7900 / $2.3600 | Buy Now |
DISTI #
579-MCP3910A1-E/ML
|
Mouser Electronics | Analog Front End - AFE 3V, 2 Channel Analog Front End RoHS: Compliant | 126 |
|
$1.7900 / $2.3600 | Buy Now |
DISTI #
MCP3910A1-E/ML
|
Microchip Technology Inc | 3V Two-Channel Analog Front End, SPI/2-Wire Interface, Projected EOL: 2039-03-27 RoHS: Compliant pbFree: Yes |
14663 Alternates Available |
|
$1.7100 / $2.3600 | Buy Now |
DISTI #
70567526
|
RS | Two Channel Energy Meter Front End 3V, SPI/2-wire Interface | Microchip Technology Inc. MCP3910A1-E/ML RoHS: Not Compliant Min Qty: 182 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0100 / $2.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 | 0 |
|
$1.8400 | Buy Now |
|
Onlinecomponents.com | 2 Channel Analog Front End - 3V - (2) 24-Bit Delta-Sigma A/D - (2) PGA's - SPI - -40° to 125°C - 20-lead QFN RoHS: Compliant | 14651 Factory Stock |
|
$1.5400 / $1.7900 | Buy Now |
|
Ameya Holding Limited | IC ENERGY METER FRONT 2CH 20QFN | 15027 |
|
RFQ | |
|
NAC | Two Channel Energy Meter Front End 3V, SPI/2-wire Interface - Package: 20 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube | 11739 |
|
$1.9000 / $2.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3910A1-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3910A1-E/ML
Microchip Technology Inc
IC ENERGY METER FRONT 2CH 20QFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MCP3910A1-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3910A1-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3910A1T-E/ML | IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other | Microchip Technology Inc | MCP3910A1-E/ML vs MCP3910A1T-E/ML |