Part Details for MCP3910A1T-E/SS by Microchip Technology Inc
Overview of MCP3910A1T-E/SS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MCP3910A1T-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W5162
|
Newark | Two Channel Energy Meter Front End 3V, Spi/2-Wire Interface 20 Ssop .209In T/R Rohs Compliant: Yes |Microchip MCP3910A1T-E/SS Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7000 | Buy Now |
DISTI #
MCP3910A1T-E/SS-ND
|
DigiKey | IC ENERGY METER FRONT 2CH 20SSOP Min Qty: 1600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6500 | Buy Now |
DISTI #
MCP3910A1T-E/SS
|
Avnet Americas | AFE 2ADC 24-Bit 3V/3.3V 20-Pin SSOP T/R - Tape and Reel (Alt: MCP3910A1T-E/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6500 / $2.1700 | Buy Now |
DISTI #
579-MCP3910A1T-E/SS
|
Mouser Electronics | Analog Front End - AFE 2 Channel Energy Meter Front End 3V RoHS: Compliant | 0 |
|
$1.6500 | Order Now |
DISTI #
MCP3910A1T-E/SS
|
Microchip Technology Inc | 3V Two-Channel Analog Front End, SPI/2-Wire Interface, Projected EOL: 2039-03-27 RoHS: Compliant pbFree: Yes |
8000 Alternates Available |
|
$1.5700 / $2.1700 | Buy Now |
DISTI #
70567520
|
RS | Two Channel Energy Meter Front End 3V, SPI/2-wire Interface | Microchip Technology Inc. MCP3910A1T-E/SS RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2300 / $3.8000 | RFQ |
|
Future Electronics | Analog Front End - AFE 2 Channel Energy Meter Front End 3V RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0Reel |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | 2 Channel Analog Front End - 3V - (2) 24-Bit Delta-Sigma A/D - (2) PGA's - SPI - -40° to 125°C - 20-lead SSOP - Tape&Reel RoHS: Compliant | 8000 Factory Stock |
|
$1.4800 / $3.0900 | Buy Now |
|
Ameya Holding Limited | IC ENERGY METER FRONT 2CH 20SSOP | 8000 |
|
RFQ | |
|
NAC | Two Channel Energy Meter Front End 3V, SPI/2-wire Interface - Package: 20 SSOP .209in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1600 | 6400 |
|
$1.7500 / $2.1500 | Buy Now |
Part Details for MCP3910A1T-E/SS
MCP3910A1T-E/SS CAD Models
MCP3910A1T-E/SS Part Data Attributes:
|
MCP3910A1T-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3910A1T-E/SS
Microchip Technology Inc
IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |
Alternate Parts for MCP3910A1T-E/SS
This table gives cross-reference parts and alternative options found for MCP3910A1T-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3910A1T-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3910A1-E/SSVAO | Analog Circuit, 1 Func, PDSO20 | Microchip Technology Inc | MCP3910A1T-E/SS vs MCP3910A1-E/SSVAO |