-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9820
|
Newark | Three Channel Energy Meter Front End 3V, Spi Interface 28 Qfn 5X5X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP3919A1-E/MQ Min Qty: 219 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 | Buy Now |
DISTI #
MCP3919A1-E/MQ-ND
|
DigiKey | IC ENERGY METER FRONT 3CH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
48 In Stock |
|
$1.7800 / $2.3400 | Buy Now |
DISTI #
MCP3919A1-E/MQ
|
Avnet Americas | AFE 3ADC 24-Bit 3V/3.3V 28-Pin QFN - Rail/Tube (Alt: MCP3919A1-E/MQ) RoHS: Compliant Min Qty: 146 Package Multiple: 73 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.7800 / $2.3400 | Buy Now |
DISTI #
579-MCP3919A1-E/MQ
|
Mouser Electronics | Analog Front End - AFE 3 Chnl Energy Meter Front End 3V SPI/2 RoHS: Compliant | 73 |
|
$1.7800 / $2.3400 | Buy Now |
DISTI #
MCP3919A1-E/MQ
|
Microchip Technology Inc | 3V Three-Channel Analog Front End, SPI/2-Wire Interface, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
657 Alternates Available |
|
$1.7000 / $2.3400 | Buy Now |
DISTI #
70547713
|
RS | Three Channel Energy Meter Front End 3V, SPI Interface | Microchip Technology Inc. MCP3919A1-E/MQ RoHS: Not Compliant Min Qty: 146 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 / $4.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 73 Package Multiple: 73 | 0 |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 657 Factory Stock |
|
$1.5200 / $1.8300 | Buy Now |
DISTI #
MCP3919A1-E/MQ
|
Avnet Americas | AFE 3ADC 24-Bit 3V/3.3V 28-Pin QFN - Rail/Tube (Alt: MCP3919A1-E/MQ) RoHS: Compliant Min Qty: 146 Package Multiple: 73 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.7800 / $2.3400 | Buy Now |
|
Ameya Holding Limited | IC ENERGY METER FRONT 3CH 28QFN | 657 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3919A1-E/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3919A1-E/MQ
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MCP3919A1-E/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3919A1-E/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3919A1T-E/MQ | SPECIALTY ANALOG CIRCUIT | Microchip Technology Inc | MCP3919A1-E/MQ vs MCP3919A1T-E/MQ |