-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER SUPPLY SUPPORT CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8990
|
Newark | Dual-Channel, Single-Phase Power Monitoring Ic 28 Qfn 5X5X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP39F511N-E/MQ Min Qty: 146 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 | Buy Now |
DISTI #
MCP39F511N-E/MQ-ND
|
DigiKey | IC PWR MONITOR 2CH 1PH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
55 In Stock |
|
$2.7200 / $3.5900 | Buy Now |
DISTI #
MCP39F511N-E/MQ
|
Avnet Americas | Power-Monitoring IC with Calculation and Event Detection 28-Pin QFN EP Tube - Rail/Tube (Alt: MCP39F511N-E/MQ) RoHS: Compliant Min Qty: 146 Package Multiple: 73 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.7200 / $3.5900 | Buy Now |
DISTI #
579-MCP39F511N-E/MQ
|
Mouser Electronics | Current & Power Monitors & Regulators Power Monitor Dual Channel RoHS: Compliant | 1713 |
|
$2.7200 / $3.5900 | Buy Now |
DISTI #
MCP39F511N-E/MQ
|
Microchip Technology Inc | Single-Phase, Power-Monitoring IC with Calculation and Event Detection, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
188 Alternates Available |
|
$2.5900 / $3.5900 | Buy Now |
|
Future Electronics | DUAL-CHANNEL, SINGLE-PHASE POWER MONITORING IC RoHS: Compliant pbFree: Yes Min Qty: 219 Package Multiple: 73 Container: Tube | 0Tube |
|
$2.9100 / $3.3700 | Buy Now |
|
Future Electronics | DUAL-CHANNEL, SINGLE-PHASE POWER MONITORING IC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.6700 / $3.1000 | Buy Now |
|
Onlinecomponents.com | Monitor -0.3V to 4V Automotive 28-Pin QFN EP Tube |
1168 In Stock 146 Factory Stock |
|
$2.4300 / $3.0500 | Buy Now |
DISTI #
62406752
|
Verical | Monitor -0.3V to 4V Automotive AEC-Q100 28-Pin QFN EP Tube Min Qty: 20 Package Multiple: 5 Date Code: 2217 | Americas - 1165 |
|
$4.0132 | Buy Now |
DISTI #
77264709
|
Verical | Monitor -0.3V to 4V Automotive AEC-Q100 28-Pin QFN EP Tube Min Qty: 9 Package Multiple: 1 Date Code: 2205 | Americas - 146 |
|
$3.2125 / $3.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP39F511N-E/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP39F511N-E/MQ
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |