-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER SUPPLY SUPPORT CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8991
|
Newark | Dual-Channel, Single-Phase Power Monitoring Ic 28 Qfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP39F511NT-E/MQ Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8100 | Buy Now |
DISTI #
MCP39F511NT-E/MQ-ND
|
DigiKey | IC PWR MONITOR 2CH 1PH 28QFN Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7200 | Buy Now |
DISTI #
MCP39F511NT-E/MQ
|
Avnet Americas | Power Monitoring IC with Calculation 28-Pin QFN T/R - Tape and Reel (Alt: MCP39F511NT-E/MQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.7200 / $3.5900 | Buy Now |
DISTI #
579-MCP39F511NT-E/MQ
|
Mouser Electronics | Current & Power Monitors & Regulators Power Monitor Dual Channel RoHS: Compliant | 0 |
|
$2.7200 | Order Now |
DISTI #
MCP39F511NT-E/MQ
|
Microchip Technology Inc | Single-Phase, Power-Monitoring IC with Calculation and Event Detection, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5900 / $3.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.7800 | Buy Now |
|
Onlinecomponents.com | 9900 Factory Stock |
|
$2.6600 / $7.4900 | Buy Now | |
DISTI #
MCP39F511NT-E/MQ
|
Avnet Americas | Power Monitoring IC with Calculation 28-Pin QFN T/R - Tape and Reel (Alt: MCP39F511NT-E/MQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.7200 / $3.5900 | Buy Now |
|
Ameya Holding Limited | IC PWR MONITOR 2CH 1PH 28QFN | 9900 |
|
RFQ | |
DISTI #
MCP39F511NT-E/MQ
|
Avnet Americas | Power Monitoring IC with Calculation 28-Pin QFN T/R - Tape and Reel (Alt: MCP39F511NT-E/MQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.7200 / $3.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP39F511NT-E/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP39F511NT-E/MQ
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MCP39F511NT-E/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP39F511NT-E/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP39F511N-E/MQ | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MCP39F511NT-E/MQ vs MCP39F511N-E/MQ |