-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2583
|
Newark | Digital Potentiometer, 50Kohm, 129Steps, Single, Soic8, End To End Resistance:50Kohm, No. Of Pots:Single, Control Interface:Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5Vrohs Compliant: Yes |Microchip MCP4131-503E/SN Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7070 | Buy Now |
DISTI #
MCP4131-503E/SN-ND
|
DigiKey | IC DGTL POT 50KOHM 129TAP 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
20 In Stock |
|
$0.6800 / $0.8800 | Buy Now |
DISTI #
MCP4131-503E/SN
|
Avnet Americas | Digital Potentiometer 128POS 50k Ohm Single 8-Pin SOIC N Tube - Bulk (Alt: MCP4131-503E/SN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $0.8800 | Buy Now |
DISTI #
579-MCP4131-503E/SN
|
Mouser Electronics | Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch RoHS: Compliant | 2007 |
|
$0.6800 / $0.8800 | Buy Now |
DISTI #
MCP4131-503E/SN
|
Microchip Technology Inc | SINGLE 7 BIT,VOLATILE LINEAR POT W/SPI, Projected EOL: 2034-10-08 RoHS: Compliant pbFree: Yes |
1135 Alternates Available |
|
$0.6400 / $0.8800 | Buy Now |
DISTI #
70388709
|
RS | MCP4131-503E/SN, Digi Potentiometer 50kOhm 129-Pos Linear Serial-SPI 8-Pin SOIC | Microchip Technology Inc. MCP4131-503E/SN RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Future Electronics | MCP4131 Series Single 7-Bit 129 Step SPI 50 kOhm Volatile Digital POT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.7200 / $0.8250 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 50kOhm - 128 Position - Volatile - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant | 1100 Factory Stock |
|
$0.5660 / $0.7130 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
MCP4131-503E/SN
|
Avnet Americas | Digital Potentiometer 128POS 50k Ohm Single 8-Pin SOIC N Tube - Bulk (Alt: MCP4131-503E/SN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $0.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4131-503E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4131-503E/SN
Microchip Technology Inc
50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 129 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP4131-503E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4131-503E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4131T-503E/SN | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP4131-503E/SN vs MCP4131T-503E/SN |
MCP4131-503I/SN | DIGITAL POTENTIOMETER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP4131-503E/SN vs MCP4131-503I/SN |