Converters
MCP4141-502E/SN
Microchip Technology Inc
Description: 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8

Overview of MCP4141-502E/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
LT3502EMS#TRPBF Analog Devices 1.1MHz/2.2MHz, 500mA Buck Regs
LT3502EDC#TRPBF Analog Devices 1.1MHz/2.2MHz, 500mA Buck Regs
LT5502EGN#TRPBF Analog Devices 400MHz 4xrature IF Demodulator

Price & Stock for MCP4141-502E/SN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 77M2635
Newark Digital Potentiometer, 5Kohm, 129Step, Single, Soic8, End To End Resistance:5Kohm, No. Of Pots:Single, Control Interface:Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4141-502E/SN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.8420
$0.8420 Buy Now
DISTI # MCP4141-502E/SN-ND
DigiKey IC DGTL POT 5KOHM 129TAP 8SOIC Min Qty: 1 Lead time: 11 Weeks Container: Tube 21
In Stock
  • 1 $1.0700
  • 25 $0.8800
  • 100 $0.8100
$0.8100 / $1.0700 Buy Now
DISTI # MCP4141-502E/SN
Avnet Americas Digital Potentiometer 128POS 5k Ohm Single 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP4141-502E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Tube 0
  • 1 $1.0700
  • 25 $0.8800
  • 100 $0.8100
$0.8100 / $1.0700 Buy Now
DISTI # 579-MCP4141-502E/SN
Mouser Electronics Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch RoHS: Compliant 180
  • 1 $1.0700
  • 25 $0.8800
  • 100 $0.8100
$0.8100 / $1.0700 Buy Now
DISTI # MCP4141-502E/SN
Microchip Technology Inc SINGLE 7-BIT, NON-VOLATILE LINEAR POT W/SPI, Projected EOL: 2034-07-26 RoHS: Compliant pbFree: Yes 80

Alternates Available
  • 1 $1.0700
  • 25 $0.8800
  • 100 $0.8100
  • 1,000 $0.7900
  • 5,000 $0.7700
$0.7700 / $1.0700 Buy Now
DISTI # 70414741
RS Digital Potentiometer, ICs Digital Pot 128 step SPI Sngl Ch | Microchip Technology Inc. MCP4141-502E/SN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 500 $1.4800
  • 5,000 $1.4100
  • 25,000 $1.3300
  • 50,000 $1.2600
$1.2600 / $1.4800 RFQ
Future Electronics MCP4141 Series Single 7-Bit 129 Step SPI 5 kOhm Non Volatile Digital POT-SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks Container: Tube 0
Tube
  • 100 $0.9900
  • 300 $0.9500
  • 500 $0.9350
  • 1,000 $0.9100
  • 2,000 $0.8750
$0.8750 / $0.9900 Buy Now
Onlinecomponents.com Digital Potentiometer - 5kOhm - 128 Position - Non-Volatile Linear - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant 100 Factory Stock
  • 100 $0.8410
  • 300 $0.8050
  • 500 $0.7930
  • 1,000 $0.7620
  • 2,500 $0.7230
  • 5,000 $0.7120
  • 7,500 $0.7010
  • 10,000 $0.6910
$0.6910 / $0.8410 Buy Now
NAC Digital Pot, 128 steps, SPI, single channel - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 200
  • 1 $1.0600
  • 100 $0.9600
  • 500 $0.8800
  • 1,000 $0.8600
$0.8600 / $1.0600 Buy Now
DISTI # MCP4141-502E/SN
Avnet Silica Digital Potentiometer 128POS 5k Ohm Single 8-Pin SOIC N Tube (Alt: MCP4141-502E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP4141-502E/SN
EBV Elektronik Digital Potentiometer 128POS 5k Ohm Single 8-Pin SOIC N Tube (Alt: MCP4141-502E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Digital Potentiometer - 5kOhm - 128 Position - Non-Volatile Linear - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant 100 Factory Stock
  • 100 $0.8410
  • 300 $0.8050
  • 500 $0.7930
  • 1,000 $0.7620
  • 2,500 $0.7230
  • 5,000 $0.7120
  • 7,500 $0.7010
  • 10,000 $0.6910
$0.6910 / $0.8410 Buy Now

CAD Models for MCP4141-502E/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP4141-502E/SN by Microchip Technology Inc

MCP4141-502E/SN
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Microchip
Bandwidth-Nom
2 kHz
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
129
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.75 mm
Supply Current-Max
1 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
150 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
5000 Ω
Width
3.9 mm
Want to compare parts?
  1. MCP4141-502E/SN
    Microchip Technology Inc
    5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8
    VS

Alternate Parts for MCP4141-502E/SN

This table gives cross-reference parts and alternative options found for MCP4141-502E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4141-502E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP4141T-502I/SN DIGITAL POTENTIOMETER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP4141-502E/SN vs MCP4141T-502I/SN
MCP4141T-502E/SN 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP4141-502E/SN vs MCP4141T-502E/SN
Part Number Description Manufacturer Compare
MCP4141-502I/MS DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP4141-502E/SN vs MCP4141-502I/MS
MCP4141T-502E/MFVAO Digital Potentiometer, 1 Func, 5000ohm, Increment/decrement Control Interface, 129 Positions, CMOS, PDSO8 Microchip Technology Inc MCP4141-502E/SN vs MCP4141T-502E/MFVAO
MCP4141-502E/MFVAO Digital Potentiometer, 1 Func, 5000ohm, Increment/decrement Control Interface, 129 Positions, CMOS, PDSO8 Microchip Technology Inc MCP4141-502E/SN vs MCP4141-502E/MFVAO
MCP4141-502E/P 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc MCP4141-502E/SN vs MCP4141-502E/P
MCP4141T-502E/SL 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP4141-502E/SN vs MCP4141T-502E/SL
MCP4141-502E/MF 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc MCP4141-502E/SN vs MCP4141-502E/MF
MCP4141-502E/SL 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP4141-502E/SN vs MCP4141-502E/SL
MCP4141T-502I/SN DIGITAL POTENTIOMETER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP4141-502E/SN vs MCP4141T-502I/SN
MCP4141T-502E/UN 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 129 POSITIONS, PDSO10, PLASTIC, MSOP-10 Microchip Technology Inc MCP4141-502E/SN vs MCP4141T-502E/UN
MCP4141-502I/P DIGITAL POTENTIOMETER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc MCP4141-502E/SN vs MCP4141-502I/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP4141-502E/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP4141-502E/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP4141-502E/SN would you like to use for your alert(s)?
  • Please alert me when MCP4141-502E/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP4141-502E/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP4141-502E/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP4141-502E/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP4141-502E/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP4141-502E/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: