Part Details for MCP41HV31T-502E/MQ by Microchip Technology Inc
Overview of MCP41HV31T-502E/MQ by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MCP41HV31T-502E/MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5973
|
Newark | 7-Bit, Volatile, Potentiometer, 5Kohm 20 Qfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP41HV31T-502E/MQ Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4300 | Buy Now |
DISTI #
MCP41HV31T-502E/MQ-ND
|
DigiKey | IC DGTL POT 5KOHM 128TAP 20QFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3800 | Buy Now |
DISTI #
MCP41HV31T-502E/MQ
|
Avnet Americas | 7-BIT, VOLATILE, POTENTIOMETER, 5KOHM - Tape and Reel (Alt: MCP41HV31T-502E/MQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
579-MCP41HV31T502EMQ
|
Mouser Electronics | Digital Potentiometer ICs 7B volatile Potent iometer 5kohm RoHS: Compliant | 0 |
|
$1.3800 | Order Now |
DISTI #
MCP41HV31T-502E/MQ
|
Microchip Technology Inc | 7/8 Bit +/- 18V or +/- 36V Digital POT with SPI interface and volatile memory, Projected EOL: 2039-05-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3000 / $1.8200 | Buy Now |
DISTI #
70568585
|
RS | Digital Potentiometer, ICs 7B volatile Potent iometer 5kohm | Microchip Technology Inc. MCP41HV31T-502E/MQ RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1700 / $2.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $3.4000 | Buy Now |
DISTI #
MCP41HV31T-502E/MQ
|
Avnet Americas | 7-BIT, VOLATILE, POTENTIOMETER, 5KOHM - Tape and Reel (Alt: MCP41HV31T-502E/MQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3800 / $1.8200 | Buy Now |
|
NAC | 7-bit, volatile, Potentiometer, 5kohm - Package: 20 QFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.4500 / $1.7800 | Buy Now |
Part Details for MCP41HV31T-502E/MQ
MCP41HV31T-502E/MQ CAD Models
MCP41HV31T-502E/MQ Part Data Attributes:
|
MCP41HV31T-502E/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP41HV31T-502E/MQ
Microchip Technology Inc
DIGITAL POTENTIOMETER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.48 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 18 V | |
Resistor Terminal Voltage-Min | -5 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 5 mm |
Alternate Parts for MCP41HV31T-502E/MQ
This table gives cross-reference parts and alternative options found for MCP41HV31T-502E/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP41HV31T-502E/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP41HV31-502E/MQ | DIGITAL POTENTIOMETER | Microchip Technology Inc | MCP41HV31T-502E/MQ vs MCP41HV31-502E/MQ |