Part Details for MCP4241-502E/ST by Microchip Technology Inc
Overview of MCP4241-502E/ST by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3502EMS#TRPBF | Analog Devices | 1.1MHz/2.2MHz, 500mA Buck Regs | |
LT3502EDC#TRPBF | Analog Devices | 1.1MHz/2.2MHz, 500mA Buck Regs | |
LT5502EGN#TRPBF | Analog Devices | 400MHz 4xrature IF Demodulator |
Price & Stock for MCP4241-502E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M0119
|
Newark | Ic, digital Potentiometer, cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP4241-502E/ST RoHS: Compliant Min Qty: 384 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
MCP4241-502E/ST-ND
|
DigiKey | IC DGTL POT 5KOHM 129TAP 14TSSOP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
218 In Stock |
|
$1.0600 / $1.4000 | Buy Now |
DISTI #
MCP4241-502E/ST
|
Avnet Americas | Digital Potentiometer 128POS 5k Ohm Dual 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP4241-502E/ST) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$1.0600 / $1.4000 | Buy Now |
DISTI #
579-MCP4241502EST
|
Mouser Electronics | Digital Potentiometer ICs Dual 7B NV SPI POT RoHS: Compliant | 264 |
|
$1.0600 / $1.4000 | Buy Now |
DISTI #
MCP4241-502E/ST
|
Microchip Technology Inc | DUAL 7 BIT, NON-VOLATILE LINEAR POT W/SPI, Projected EOL: 2034-07-26 RoHS: Compliant pbFree: Yes |
672 Alternates Available |
|
$1.0100 / $1.4000 | Buy Now |
DISTI #
70569374
|
RS | Digital Potentiometer, ICs Dual 7B NV SPI POT | Microchip Technology Inc. MCP4241-502E/ST RoHS: Not Compliant Min Qty: 384 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4000 | RFQ |
|
Future Electronics | DUAL, 7BIT, NV, SPI, POT RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 96 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$1.1300 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer 5kOhm 128POS Non-Volatile Linear Automotive 14-Pin TSSOP Tube RoHS: Compliant |
480 In Stock 672 Factory Stock |
|
$0.9140 / $1.0830 | Buy Now |
DISTI #
69170207
|
Verical | Digital Potentiometer 5kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2322 | Americas - 480 |
|
$1.2246 / $1.4040 | Buy Now |
|
NAC | Dual, 7bit, NV, SPI, POT - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 96 Container: Tube | 576 |
|
$1.1100 / $1.3700 | Buy Now |
Part Details for MCP4241-502E/ST
MCP4241-502E/ST CAD Models
MCP4241-502E/ST Part Data Attributes
|
MCP4241-502E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4241-502E/ST
Microchip Technology Inc
5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 5000 Ω | |
Width | 4.4 mm |
Alternate Parts for MCP4241-502E/ST
This table gives cross-reference parts and alternative options found for MCP4241-502E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4241-502E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4241-502I/ST | DIGITAL POTENTIOMETER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP4241-502E/ST vs MCP4241-502I/ST |
MCP4241T-502E/ST | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP4241-502E/ST vs MCP4241T-502E/ST |