Datasheets
MCP4242T-103E/UN by: Microchip Technology Inc

10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, PLASTIC, MSOP-10

Part Details for MCP4242T-103E/UN by Microchip Technology Inc

Overview of MCP4242T-103E/UN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Audio and Video Systems Computing and Data Storage Electronic Manufacturing Entertainment and Gaming

Price & Stock for MCP4242T-103E/UN

Part # Distributor Description Stock Price Buy
DISTI # MCP4242T-103E/UNCT-ND
DigiKey IC DGTL POT 10KOHM 129TAP 10MSOP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.4000
  • 2,500 $1.0600
$1.0600 / $1.4000 Buy Now
DISTI # MCP4242T-103E/UN
Avnet Americas Digital Potentiometer 128POS 10k Ohm Dual 10-Pin MSOP T/R - Tape and Reel (Alt: MCP4242T-103E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 1 $1.4000
  • 25 $1.1600
  • 100 $1.0600
$1.0600 / $1.4000 Buy Now
DISTI # 579-MCP4242T103EUN
Mouser Electronics Digital Potentiometer ICs Dual 7B NV SPI Rheo RoHS: Compliant 2500
  • 1 $1.4000
  • 25 $1.1600
  • 100 $1.0600
$1.0600 / $1.4000 Buy Now
DISTI # MCP4242T-103E/UN
Microchip Technology Inc DUAL 7 BIT, NON-VOLATILE LINEAR RHEO W/SPI, Projected EOL: 2034-07-26 RoHS: Compliant pbFree: Yes 2500

Alternates Available
  • 1 $1.4000
  • 25 $1.1600
  • 100 $1.0600
  • 1,000 $1.0200
  • 5,000 $1.0100
$1.0100 / $1.4000 Buy Now
DISTI # 70569240
RS Digital Potentiometer, ICs Dual 7B NV SPI Rheo | Microchip Technology Inc. MCP4242T-103E/UN RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 2,500 $1.9600
  • 25,000 $1.8700
  • 125,000 $1.7700
  • 250,000 $1.6700
$1.6700 / $1.9600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 0
  • 2,500 $1.0800
$1.0800 Buy Now
Onlinecomponents.com   RoHS: Compliant 2500 Factory Stock
  • 625 $2.0020
  • 1,250 $1.2320
  • 1,875 $0.9750
  • 2,500 $0.9560
$0.9560 / $2.0020 Buy Now
Ameya Holding Limited IC RHEOSTAT 10K 2CH 10MSOP 2500
RFQ
NAC Dual, 7bit, NV, SPI, Rheo - Package: 10 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 5000
  • 1 $1.3700
  • 100 $1.2400
  • 500 $1.1400
  • 1,000 $1.1100
$1.1100 / $1.3700 Buy Now
DISTI # MCP4242T-103E/UN
Avnet Silica Digital Potentiometer 128POS 10k Ohm Dual 10-Pin MSOP T/R (Alt: MCP4242T-103E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP4242T-103E/UN
EBV Elektronik Digital Potentiometer 128POS 10k Ohm Dual 10-Pin MSOP T/R (Alt: MCP4242T-103E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 2500 Factory Stock
  • 625 $2.0020
  • 1,250 $1.2320
  • 1,875 $0.9750
  • 2,500 $0.9560
$0.9560 / $2.0020 Buy Now

Part Details for MCP4242T-103E/UN

MCP4242T-103E/UN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP4242T-103E/UN Part Data Attributes

MCP4242T-103E/UN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP4242T-103E/UN Microchip Technology Inc 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, PLASTIC, MSOP-10
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code MSOP
Package Description TSSOP, TSSOP10,.19,20
Pin Count 10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Microchip
Bandwidth-Nom 1 kHz
Control Interface INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code S-PDSO-G10
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Positions 257
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Resistance Law LINEAR
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.1 mm
Supply Current-Max 1 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Coefficient-Nom 150 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Total Resistance-Nom 10000 Ω
Width 3 mm

Alternate Parts for MCP4242T-103E/UN

This table gives cross-reference parts and alternative options found for MCP4242T-103E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4242T-103E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP4242-103E/UN 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, PLASTIC, MSOP-10 Microchip Technology Inc MCP4242T-103E/UN vs MCP4242-103E/UN
Part Number Description Manufacturer Compare
MCP4232T-103E/UN 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, PLASTIC, MSOP-10 Microchip Technology Inc MCP4242T-103E/UN vs MCP4232T-103E/UN
MCP4232T-103E/ST 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP4242T-103E/UN vs MCP4232T-103E/ST
MCP4232T-103E/MF 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 Microchip Technology Inc MCP4242T-103E/UN vs MCP4232T-103E/MF
MCP4251-103I/SL DIGITAL POTENTIOMETER, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP4242T-103E/UN vs MCP4251-103I/SL
MCP4242T-103I/ST DIGITAL POTENTIOMETER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP4242T-103E/UN vs MCP4242T-103I/ST
MCP4252-103E/MS 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP4242T-103E/UN vs MCP4252-103E/MS
MCP4251T-103E/MF 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 Microchip Technology Inc MCP4242T-103E/UN vs MCP4251T-103E/MF
MCP4251-103E/UN 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, PLASTIC, MSOP-10 Microchip Technology Inc MCP4242T-103E/UN vs MCP4251-103E/UN
MCP4262T-103E/UN 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, PLASTIC, MSOP-10 Microchip Technology Inc MCP4242T-103E/UN vs MCP4262T-103E/UN
MCP4262-103I/SN DIGITAL POTENTIOMETER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP4242T-103E/UN vs MCP4262-103I/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP4242T-103E/UN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP4242T-103E/UN by Microchip Technology Inc

  • Please alert me when MCP4242T-103E/UN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP4242T-103E/UN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP4242T-103E/UN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP4242T-103E/UN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP4242T-103E/UN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP4242T-103E/UN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: