Part Details for MCP4251-503E/ML by Microchip Technology Inc
Overview of MCP4251-503E/ML by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4251-503E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2823
|
Newark | Ic,digital Potentiometer,cmos,llcc,16Pin,plastic Rohs Compliant: Yes |Microchip MCP4251-503E/ML Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9790 | Buy Now |
DISTI #
MCP4251-503E/ML-ND
|
DigiKey | IC DGTL POT 50KOHM 257TAP 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
342 In Stock |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
MCP4251-503E/ML
|
Avnet Americas | Digital Potentiometer 256POS 50k Ohm Dual 16-Pin QFN EP Tube - Rail/Tube (Alt: MCP4251-503E/ML) RoHS: Compliant Min Qty: 364 Package Multiple: 91 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
579-MCP4251-503E/ML
|
Mouser Electronics | Digital Potentiometer ICs Dual 8B V SPI POT RoHS: Compliant | 485 |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
MCP4251-503E/ML
|
Microchip Technology Inc | DUAL 8-BIT, VOLATILE LINEAR POT W/SPI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5005 Alternates Available |
|
$0.8800 / $1.2400 | Buy Now |
DISTI #
70547756
|
RS | Digital Potentiometer, ICs Dual 8B V SPI POT | Microchip Technology Inc. MCP4251-503E/ML RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 / $1.2400 | RFQ |
|
Future Electronics | MCP4251 Series 256 Tabs SPI 60 kOhm Volatile SMT Digital Potentiometer - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 455 Package Multiple: 91 Container: Tube | 0Tube |
|
$0.9300 / $1.0800 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 50kOhm - 256 Position - Volatile Linear - Automotive - 16-Pin QFN EP - Tube RoHS: Compliant | 5096 Factory Stock |
|
$0.8100 / $0.9860 | Buy Now |
DISTI #
MCP4251-503E/ML
|
Avnet Americas | Digital Potentiometer 256POS 50k Ohm Dual 16-Pin QFN EP Tube - Rail/Tube (Alt: MCP4251-503E/ML) RoHS: Compliant Min Qty: 364 Package Multiple: 91 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.9500 / $1.2400 | Buy Now |
|
Ameya Holding Limited | Dual, 8bit, V, SPI, POT | 5005 |
|
RFQ |
Part Details for MCP4251-503E/ML
MCP4251-503E/ML CAD Models
MCP4251-503E/ML Part Data Attributes
|
MCP4251-503E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4251-503E/ML
Microchip Technology Inc
50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 50000 Ω | |
Width | 4 mm |
Alternate Parts for MCP4251-503E/ML
This table gives cross-reference parts and alternative options found for MCP4251-503E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4251-503E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4251T-503E/ML | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | MCP4251-503E/ML vs MCP4251T-503E/ML |