Part Details for MCP4261-503E/ST by Microchip Technology Inc
Overview of MCP4261-503E/ST by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4261-503E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M0194
|
Newark | Ic, digital Potentiometer, cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP4261-503E/ST Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
DISTI #
MCP4261-503E/ST-ND
|
DigiKey | IC DGT POT 50KOHM 257TAP 14TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
427 In Stock |
|
$1.2300 / $1.6000 | Buy Now |
DISTI #
MCP4261-503E/ST
|
Avnet Americas | Digital Potentiometer 256POS 50k Ohm Dual 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP4261-503E/ST) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$1.2300 / $1.6000 | Buy Now |
DISTI #
579-MCP4261503EST
|
Mouser Electronics | Digital Potentiometer ICs Dual 7B NV SPI POT RoHS: Compliant | 14700 |
|
$1.1300 / $1.4900 | Buy Now |
DISTI #
MCP4261-503E/ST
|
Microchip Technology Inc | DUAL POTENTIOMETERS, Projected EOL: 2034-07-26 RoHS: Compliant pbFree: Yes |
1232 Alternates Available |
|
$1.1600 / $1.6000 | Buy Now |
DISTI #
70452931
|
RS | Dual, 7bit, NV, SPI, POT14 TSSOP 4.4mm TUBE | Microchip Technology Inc. MCP4261-503E/ST RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3600 / $1.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - Linear - 2 Circuits - 257 Taps - 50k Ohms - ±20% - SPI Interface - Non-Volatile Memory - 1.8 to 5.5V -14-TSSOP -Surface Mount. RoHS: Compliant |
576 In Stock 1344 Factory Stock |
|
$1.1700 / $1.2200 | Buy Now |
|
Ameya Holding Limited | IC DGTL POT DL 50K 2CH 14-TSSOP | 1432 |
|
RFQ | |
|
NAC | Dual, 7bit, NV, SPI, POT - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 96 Container: Tube | 1056 |
|
$1.2900 / $1.5800 | Buy Now |
Part Details for MCP4261-503E/ST
MCP4261-503E/ST CAD Models
MCP4261-503E/ST Part Data Attributes:
|
MCP4261-503E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4261-503E/ST
Microchip Technology Inc
50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 50000 Ω | |
Width | 4.4 mm |
Alternate Parts for MCP4261-503E/ST
This table gives cross-reference parts and alternative options found for MCP4261-503E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4261-503E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4261T-503I/ST | DIGITAL POTENTIOMETER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP4261-503E/ST vs MCP4261T-503I/ST |
MCP4261T-503E/ST | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP4261-503E/ST vs MCP4261T-503E/ST |