Datasheets
MCP4261T-104E/SL by: Microchip Technology Inc

100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14

Part Details for MCP4261T-104E/SL by Microchip Technology Inc

Overview of MCP4261T-104E/SL by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Automotive Motor control systems

Price & Stock for MCP4261T-104E/SL

Part # Distributor Description Stock Price Buy
DISTI # MCP4261T-104E/SLTR-ND
DigiKey IC DGT POT 100KOHM 257TAP 14SOIC Min Qty: 2600 Lead time: 7 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,600 $1.2300
$1.2300 Buy Now
DISTI # MCP4261T-104E/SL
Avnet Americas Digital Potentiometer 256POS 100k Ohm Dual 14-Pin SOIC N T/R - Tape and Reel (Alt: MCP4261T-104E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 30 Weeks, 0 Days Container: Reel 0
  • 1 $1.6000
  • 25 $1.3500
  • 100 $1.2300
$1.2300 / $1.6000 Buy Now
DISTI # 579-MCP4261T104ESL
Mouser Electronics Digital Potentiometer ICs Dual 7B NV SPI POT RoHS: Compliant 0
  • 2,600 $1.2300
$1.2300 Order Now
DISTI # MCP4261T-104E/SL
Microchip Technology Inc DUAL POTENTIOMETERS, Projected EOL: 2034-07-27 RoHS: Compliant pbFree: Yes 5200

Alternates Available
  • 1 $1.6000
  • 25 $1.3500
  • 100 $1.2300
  • 1,000 $1.1700
  • 5,000 $1.1600
$1.1600 / $1.6000 Buy Now
DISTI # 70569325
RS Digital Potentiometer, ICs Dual 7B NV SPI POT | Microchip Technology Inc. MCP4261T-104E/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 2,600 $2.2200
  • 26,000 $2.1100
  • 130,000 $2.0000
  • 260,000 $1.8900
$1.8900 / $2.2200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 0
  • 2,600 $1.2500
$1.2500 Buy Now
Onlinecomponents.com   RoHS: Compliant 5200 Factory Stock
  • 650 $2.2600
  • 1,300 $1.3900
  • 1,950 $1.1000
  • 2,600 $1.0800
$1.0800 / $2.2600 Buy Now
Ameya Holding Limited IC DGTL POT 100K 2CH 14SOIC 5200
RFQ
NAC Dual, 7bit, NV, SPI, POT - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2600 5200
  • 1 $1.5800
  • 100 $1.4300
  • 500 $1.3200
  • 1,000 $1.2900
$1.2900 / $1.5800 Buy Now
DISTI # MCP4261T-104E/SL
Avnet Silica Digital Potentiometer 256POS 100k Ohm Dual 14-Pin SOIC N T/R (Alt: MCP4261T-104E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics   RoHS: Compliant 5200 Factory Stock
  • 650 $2.2600
  • 1,300 $1.3900
  • 1,950 $1.1000
  • 2,600 $1.0800
$1.0800 / $2.2600 Buy Now

Part Details for MCP4261T-104E/SL

MCP4261T-104E/SL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP4261T-104E/SL Part Data Attributes:

MCP4261T-104E/SL Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP4261T-104E/SL Microchip Technology Inc 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Microchip
Bandwidth-Nom 0.1 kHz
Control Interface INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Positions 257
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Resistance Law LINEAR
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.75 mm
Supply Current-Max 1 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Coefficient-Nom 150 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Total Resistance-Nom 100000 Ω
Width 3.9 mm

Alternate Parts for MCP4261T-104E/SL

This table gives cross-reference parts and alternative options found for MCP4261T-104E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4261T-104E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP4261-104I/SL DIGITAL POTENTIOMETER, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP4261T-104E/SL vs MCP4261-104I/SL
MCP4261T-104I/SL DIGITAL POTENTIOMETER, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP4261T-104E/SL vs MCP4261T-104I/SL
Part Number Description Manufacturer Compare
MCP4261-104E/MS 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP4261T-104E/SL vs MCP4261-104E/MS
MCP4261T-104E/MF 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 Microchip Technology Inc MCP4261T-104E/SL vs MCP4261T-104E/MF
MCP4261-104I/P DIGITAL POTENTIOMETER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Microchip Technology Inc MCP4261T-104E/SL vs MCP4261-104I/P
MCP4261-104E/ML 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 Microchip Technology Inc MCP4261T-104E/SL vs MCP4261-104E/ML
MCP4261-104I/ML DIGITAL POTENTIOMETER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 Microchip Technology Inc MCP4261T-104E/SL vs MCP4261-104I/ML
MCP4261T-104E/SN 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP4261T-104E/SL vs MCP4261T-104E/SN
MCP4261T-104E/MS 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP4261T-104E/SL vs MCP4261T-104E/MS
MCP4261T-104E/ML 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 Microchip Technology Inc MCP4261T-104E/SL vs MCP4261T-104E/ML
MCP4261T-104I/ST DIGITAL POTENTIOMETER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP4261T-104E/SL vs MCP4261T-104I/ST
MCP4261-104E/UN 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, PLASTIC, MSOP-10 Microchip Technology Inc MCP4261T-104E/SL vs MCP4261-104E/UN

MCP4261T-104E/SL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP4261T-104E/SL by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP4261T-104E/SL by Microchip Technology Inc

  • Please alert me when MCP4261T-104E/SL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP4261T-104E/SL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP4261T-104E/SL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP4261T-104E/SL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP4261T-104E/SL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP4261T-104E/SL by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: