Part Details for MCP4431T-502E/ML by Microchip Technology Inc
Overview of MCP4431T-502E/ML by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP4431T-502E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP4431T-502E/ML-ND
|
DigiKey | IC DGTL POT 5KOHM 129TAP 20QFN Min Qty: 3300 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3600 | Buy Now |
DISTI #
MCP4431T-502E/ML
|
Avnet Americas | Digital Potentiometer 129POS 5KOhm Quad 20-Pin QFN T/R - Tape and Reel (Alt: MCP4431T-502E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
579-MCP4431T-502E/ML
|
Mouser Electronics | Digital Potentiometer ICs Quad Chan Pot 5K, 7-Bit, I2C RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
DISTI #
MCP4431T-502E/ML
|
Microchip Technology Inc | 7/8 BIT QUAD I2C DIGITAL POTENTIOMETER, Projected EOL: 2034-10-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2900 / $1.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $3.3700 | Buy Now |
DISTI #
MCP4431T-502E/ML
|
Avnet Americas | Digital Potentiometer 129POS 5KOhm Quad 20-Pin QFN T/R - Tape and Reel (Alt: MCP4431T-502E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$1.3600 / $1.8000 | Buy Now |
|
NAC | 5k, I2C, quad channel Pot, 7-bit, volatile memory, QFN - Package: 20 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.4400 / $1.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2300 / $3.3700 | Buy Now |
Part Details for MCP4431T-502E/ML
MCP4431T-502E/ML CAD Models
MCP4431T-502E/ML Part Data Attributes:
|
MCP4431T-502E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4431T-502E/ML
Microchip Technology Inc
IC,DIGITAL POTENTIOMETER,CMOS,LLCC,20PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QCCN, LCC20,.16SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 257 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Total Resistance-Nom | 100000 Ω | |
Width | 4 mm |