Part Details for MCP4441-502E/ML by Microchip Technology Inc
Overview of MCP4441-502E/ML by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4441-502E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2852
|
Newark | Digital Potentiometer, 5Kohm, 129Steps, Quad, Qfn-20, End To End Resistance:5Kohm, No. Of Pots:Quad, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4441-502E/ML Min Qty: 273 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now |
DISTI #
MCP4441-502E/ML-ND
|
DigiKey | IC DGT POT 5KOHM 129TAP 20QFN Min Qty: 1 Lead time: 19 Weeks Container: Tube |
258 In Stock |
|
$1.4000 / $1.8500 | Buy Now |
DISTI #
MCP4441-502E/ML
|
Avnet Americas | Digital Potentiometer 128POS 5k Ohm Quad 20-Pin QFN EP Tube - Bulk (Alt: MCP4441-502E/ML) RoHS: Compliant Min Qty: 273 Package Multiple: 91 Container: Bulk | 0 |
|
$1.4000 / $1.8500 | Buy Now |
DISTI #
579-MCP4441-502E/ML
|
Mouser Electronics | Digital Potentiometer ICs 5k I2C Quad Ch 7bit Nonvolatile Memory RoHS: Compliant | 265 |
|
$1.4000 / $1.8500 | Buy Now |
DISTI #
MCP4441-502E/ML
|
Microchip Technology Inc | 7/8 BIT QUAD I2C DIGITAL POTENTIOMETER, Projected EOL: 2034-10-08 RoHS: Compliant pbFree: Yes |
3602 Alternates Available |
|
$1.3500 / $1.8500 | Buy Now |
DISTI #
70388626
|
RS | Digital Potentiometer, ICs 5k I2C Quad Ch 7bit Nonvolatile Memory | Microchip Technology Inc. MCP4441-502E/ML RoHS: Not Compliant Min Qty: 273 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 / $2.5800 | RFQ |
|
Future Electronics | MCP4441 Series Quad 7-Bit 129 Step I2C 5 kOhm Non Volatile Digital POT-QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 364 Package Multiple: 74 Container: Tube | 0Tube |
|
$1.5200 / $1.7300 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 5kOhm - 128 Position - Non-Volatile Linear - Automotive - 20-Pin QFN EP - Tube RoHS: Compliant |
910 In Stock 3549 Factory Stock |
|
$1.4400 / $1.7100 | Buy Now |
DISTI #
MCP4441-502E/ML
|
Avnet Americas | Digital Potentiometer 128POS 5k Ohm Quad 20-Pin QFN EP Tube - Bulk (Alt: MCP4441-502E/ML) RoHS: Compliant Min Qty: 273 Package Multiple: 91 Container: Bulk | 0 |
|
$1.4000 / $1.8500 | Buy Now |
DISTI #
MCP4441-502E/ML
|
TME | IC: digital potentiometer, 5kΩ, I2C, 7bit, QFN20, SMD, Ch: 4, tube Min Qty: 1 | 0 |
|
$1.6200 / $2.2900 | RFQ |
Part Details for MCP4441-502E/ML
MCP4441-502E/ML CAD Models
MCP4441-502E/ML Part Data Attributes:
|
MCP4441-502E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4441-502E/ML
Microchip Technology Inc
QUAD 5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 129 POSITIONS, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NON VOLATILE MEMORY | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 129 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR/LOGARITHMIC | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 5000 Ω | |
Width | 4 mm |
Alternate Parts for MCP4441-502E/ML
This table gives cross-reference parts and alternative options found for MCP4441-502E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4441-502E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4441T-502E/ML | QUAD 5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 129 POSITIONS, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20 | Microchip Technology Inc | MCP4441-502E/ML vs MCP4441T-502E/ML |