Part Details for MCP4541-103E/MS by Microchip Technology Inc
Overview of MCP4541-103E/MS by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4541-103E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P4752
|
Newark | Non Volatile Digital Potentiometer, 10 Kohm, Single, I2C, Serial, Linear, 20%, 2.7 V Rohs Compliant: Yes |Microchip MCP4541-103E/MS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8420 / $1.1100 | Buy Now |
DISTI #
77M2864
|
Newark | Ic, Digital Pot 10Kohm, 128, Sgl Msop-8, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4541-103E/MS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8250 | Buy Now |
DISTI #
MCP4541-103E/MS-ND
|
DigiKey | IC DGTL POT 10KOHM 129TAP 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
155 In Stock |
|
$0.8100 / $1.0700 | Buy Now |
DISTI #
MCP4541-103E/MS
|
Avnet Americas | Digital Potentiometer 128POS 10k Ohm Single 8-Pin MSOP Tube - Bulk (Alt: MCP4541-103E/MS) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 / $1.0700 | Buy Now |
DISTI #
579-MCP4541-103E/MS
|
Mouser Electronics | Digital Potentiometer ICs Sngl 7B NV I2C POT RoHS: Compliant | 5506 |
|
$0.8100 / $1.0700 | Buy Now |
DISTI #
V36:1790_06446554
|
Arrow Electronics | Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2332 | Americas - 19 |
|
$0.8250 / $1.0597 | Buy Now |
DISTI #
MCP4541-103E/MS
|
Microchip Technology Inc | Single 7-bit, Non-volatile linear pot w/I2C, Projected EOL: 2034-06-30 RoHS: Compliant pbFree: Yes |
12911 Alternates Available |
|
$0.7700 / $1.0700 | Buy Now |
DISTI #
70047060
|
RS | Digital Potentiometer, ICs Sngl 7B NV I2C POT | Microchip Technology Inc. MCP4541-103E/MS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 / $1.4800 | RFQ |
|
Future Electronics | Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive 8-Pin MSOP Tu RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.8750 / $0.9900 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile - Automotive - 8-Pin MSOP - Tube RoHS: Compliant |
1500 In Stock 2100 Factory Stock |
|
$0.6910 / $0.8410 | Buy Now |