-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO6, PLASTIC, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R1740
|
Newark | Single, 10-Bit Nv Dac With Ext Vref And I2C Interface 6 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP4716A2T-E/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8700 | Buy Now |
DISTI #
MCP4716A2T-E/CHCT-ND
|
DigiKey | IC DAC 10BIT V-OUT SOT23-6 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2369 In Stock |
|
$0.8200 / $1.0800 | Buy Now |
DISTI #
MCP4716A2T-E/CH
|
Avnet Americas | DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP4716A2T-E/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8200 / $1.0800 | Buy Now |
DISTI #
579-MCP4716A2TECH
|
Mouser Electronics | Digital to Analog Converters - DAC Sngl 10B NV DAC w/Ex Vref & I2C interfac RoHS: Compliant | 6386 |
|
$0.8200 / $1.0800 | Buy Now |
DISTI #
V72:2272_06446825
|
Arrow Electronics | DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R Automotive AEC-Q100 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2239 Container: Cut Strips | Americas - 2476 |
|
$0.8976 / $0.9892 | Buy Now |
DISTI #
MCP4716A2T-E/CH
|
Microchip Technology Inc | Single, 10-bit NV DAC with External Vref Option and I2C interface, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
17970 Alternates Available |
|
$0.8000 / $1.0800 | Buy Now |
DISTI #
70453468
|
RS | Single, 10-bit NV DAC w/ Ext Vref and I2C interface6 SOT-23 T/R | Microchip Technology Inc. MCP4716A2T-E/CH RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.5000 | RFQ |
|
Future Electronics | SINGLE, 10-BIT NV DAC WITH EXT VREF AND I2C INTERFACE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
DISTI #
69268500
|
Verical | DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R Automotive AEC-Q100 Min Qty: 37 Package Multiple: 1 Date Code: 2322 | Americas - 2807 |
|
$0.8488 | Buy Now |
DISTI #
65006495
|
Verical | DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R Automotive AEC-Q100 Min Qty: 7 Package Multiple: 1 Date Code: 2239 | Americas - 2476 |
|
$0.8976 / $0.9892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4716A2T-E/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4716A2T-E/CH
Microchip Technology Inc
SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.46 V | |
Analog Output Voltage-Min | 0.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.354% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP4716A2T-E/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4716A2T-E/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4716A1T-E/CH | SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP4716A2T-E/CH vs MCP4716A1T-E/CH |
MCP4716A2T-E/MAY | 10-BIT DAC | Microchip Technology Inc | MCP4716A2T-E/CH vs MCP4716A2T-E/MAY |
MCP4716A3T-E/CH | SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP4716A2T-E/CH vs MCP4716A3T-E/CH |